Опасен продукт

Allen Bradley 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, NC, 2m Cable

Номер на артикул на RS: 343-981Марка: Allen Bradley№ по каталога на производителя: 440N-G02023
brand-logo

Технически документи

Спецификации

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

Plastic

Connection Type

2m Cable

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

1

Actuator Included

Yes

Range

Ferrogard

Switching Distance

12 mm

Series

440N

IP Rating

IP67

Supply Current

2000mA

Depth

16mm

Length

84mm

Width

19mm

Страна на произход

Dominican Republic

Детайли за продукта

Allen Bradley Guardmaster Ferrogard 6, 9 & 10 Slim Non Contact Safety Switch

Enhance the safety and security of your machine guards and provide essential protection for personnel with the Ferrogard FRS, 6 9 and 10 by Allen Bradley Guardmaster. These magnetically actuated non-contact safety switches are specially designed to be installed on guard doors and work by immediately cutting off the power supply to a machine when the safety guard or gate is opened, thereby restricting unsafe access for personnel to a hazardous area. The magnetic actuator is removed from the switch when the door is released, which then opens the NC safety contacts.

They offer reliability and a high tolerance to misalignment due to their large sensing field. These switches are dust-tight and are highly suitable for wet environments as they are sealed to IP67 (NEMA 6P). With two active sensing faces, they offer a wider range of mounting options for your convenience. This switch is moulded in ABS plastic with a slim rectangular housing, making it perfect for narrow mounting areas.

Features and Benefits:

• Slim housings, well suited to narrow mounting areas and two active sensing faces permitting more flexible mounting options
• Non-contact actuation, which allows the machine guard to be opened immediately
• Operating distance for safety contacts: make 12mm; break 23mm
• Operating temperature range: -10°C to +65°C
• M4 mounting
• Cat. 1 Device per EN954-1 Dual channel interlocks suitable for Cat. 3 or 4 systems

Approvals: CE Marked for all applicable directives and cULus,
UL, CSA

Standards: EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, ANSI B11.19, AS4024.1.

Информацията за складовите наличности временно не е налична.

€ 180,75

€ 180,75 Всеки (ex VAT)

Allen Bradley 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, NC, 2m Cable

€ 180,75

€ 180,75 Всеки (ex VAT)

Allen Bradley 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, NC, 2m Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

Plastic

Connection Type

2m Cable

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

1

Actuator Included

Yes

Range

Ferrogard

Switching Distance

12 mm

Series

440N

IP Rating

IP67

Supply Current

2000mA

Depth

16mm

Length

84mm

Width

19mm

Страна на произход

Dominican Republic

Детайли за продукта

Allen Bradley Guardmaster Ferrogard 6, 9 & 10 Slim Non Contact Safety Switch

Enhance the safety and security of your machine guards and provide essential protection for personnel with the Ferrogard FRS, 6 9 and 10 by Allen Bradley Guardmaster. These magnetically actuated non-contact safety switches are specially designed to be installed on guard doors and work by immediately cutting off the power supply to a machine when the safety guard or gate is opened, thereby restricting unsafe access for personnel to a hazardous area. The magnetic actuator is removed from the switch when the door is released, which then opens the NC safety contacts.

They offer reliability and a high tolerance to misalignment due to their large sensing field. These switches are dust-tight and are highly suitable for wet environments as they are sealed to IP67 (NEMA 6P). With two active sensing faces, they offer a wider range of mounting options for your convenience. This switch is moulded in ABS plastic with a slim rectangular housing, making it perfect for narrow mounting areas.

Features and Benefits:

• Slim housings, well suited to narrow mounting areas and two active sensing faces permitting more flexible mounting options
• Non-contact actuation, which allows the machine guard to be opened immediately
• Operating distance for safety contacts: make 12mm; break 23mm
• Operating temperature range: -10°C to +65°C
• M4 mounting
• Cat. 1 Device per EN954-1 Dual channel interlocks suitable for Cat. 3 or 4 systems

Approvals: CE Marked for all applicable directives and cULus,
UL, CSA

Standards: EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, ANSI B11.19, AS4024.1.