Allen Bradley 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT

Номер на артикул на RS: 178-181Марка: Allen Bradley№ по каталога на производителя: 440K-T11090
brand-logo
Преглед на всички в Safety Interlock Switches

Технически документи

Спецификации

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 5

IP Rating

IP67

Number of Head Directions

4

Series

440K

Depth

52mm

Length

95mm

Width

32mm

Maximum Operating Temperature

+80°C

Maximum Current

6A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Страна на произход

Dominican Republic

Може да се интересувате от
FRONT OP. CAM SAFE SWITCH
P.O.A.Всеки (ex VAT)
CAM-SAFE SWITCH
P.O.A.Всеки (ex VAT)
END OP CAM SAFE SWITCH
P.O.A.Всеки (ex VAT)
FRONT/REAR OP. CAM SAFE
P.O.A.Всеки (ex VAT)

€ 53,32

€ 53,32 Всеки (ex VAT)

Allen Bradley 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT

€ 53,32

€ 53,32 Всеки (ex VAT)

Allen Bradley 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
FRONT OP. CAM SAFE SWITCH
P.O.A.Всеки (ex VAT)
CAM-SAFE SWITCH
P.O.A.Всеки (ex VAT)
END OP CAM SAFE SWITCH
P.O.A.Всеки (ex VAT)
FRONT/REAR OP. CAM SAFE
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 5

IP Rating

IP67

Number of Head Directions

4

Series

440K

Depth

52mm

Length

95mm

Width

32mm

Maximum Operating Temperature

+80°C

Maximum Current

6A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Страна на произход

Dominican Republic

Може да се интересувате от
FRONT OP. CAM SAFE SWITCH
P.O.A.Всеки (ex VAT)
CAM-SAFE SWITCH
P.O.A.Всеки (ex VAT)
END OP CAM SAFE SWITCH
P.O.A.Всеки (ex VAT)
FRONT/REAR OP. CAM SAFE
P.O.A.Всеки (ex VAT)