Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range IO-LINK

Номер на артикул на RS: 134-8367Марка: Allen Bradley№ по каталога на производителя: 42EF-P2MPB-A2
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Interface

IO-Link

Maximum Operating Temperature

+70°C

Series

42EF

Housing Material

Polymer

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount, Threaded

Standards Met

CE, CSA, IEC 947-5-2, NEMA 3R, NEMA 4X, NEMA 6P, UL

Страна на произход

Dominican Republic

Детайли за продукта

Bulletin 42EF RightSight Miniature Photoelectric Sensors

Allen Bradley 42EF RightSight series photoelectric sensors are designed for light to medium level industrial use. The 42EF sensors take many of the features of larger solutions and put them in a smaller, more adaptable package to deliver excellent detection capabilities where size and shape matter. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
1200 psi washdown ratings
Available in 12 V dc to.24 V dc and universal AC-DC supply versions
360° visible indicators
Universal 18 mm mounting at base and nose
Short circuit protection

Информацията за складовите наличности временно не е налична.

€ 76,78

€ 76,78 Всеки (ex VAT)

Allen Bradley Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range IO-LINK

€ 76,78

€ 76,78 Всеки (ex VAT)

Allen Bradley Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range IO-LINK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Interface

IO-Link

Maximum Operating Temperature

+70°C

Series

42EF

Housing Material

Polymer

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount, Threaded

Standards Met

CE, CSA, IEC 947-5-2, NEMA 3R, NEMA 4X, NEMA 6P, UL

Страна на произход

Dominican Republic

Детайли за продукта

Bulletin 42EF RightSight Miniature Photoelectric Sensors

Allen Bradley 42EF RightSight series photoelectric sensors are designed for light to medium level industrial use. The 42EF sensors take many of the features of larger solutions and put them in a smaller, more adaptable package to deliver excellent detection capabilities where size and shape matter. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
1200 psi washdown ratings
Available in 12 V dc to.24 V dc and universal AC-DC supply versions
360° visible indicators
Universal 18 mm mounting at base and nose
Short circuit protection