Технически документи
Спецификации
Brand
Allen BradleyManufacturer Series
PanelView 800
Product Range
PanelView 800
Display Type
LCD TFT
Manufacturer Part No.
2711R-T7T
Display Resolution
800 x 480
Number of Ports
2
Port Type
Ethernet, USB
Processor Speed
800MHz
Onboard Memory
256 MB
Backlighting
Yes
Display Size
7 in
IP Rating
IP65
Minimum Operating Temperature
0°C
Dimensions
197 x 144 x 54 mm
Display Colour
Colour
Width
144mm
Length
197mm
Depth
54mm
Maximum Operating Temperature
+50°C
Interface
Ethernet
Supply Voltage
24 V dc
Страна на произход
China
€ 1 025,51
€ 1 025,51 Всеки (ex VAT)
1
€ 1 025,51
€ 1 025,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleyManufacturer Series
PanelView 800
Product Range
PanelView 800
Display Type
LCD TFT
Manufacturer Part No.
2711R-T7T
Display Resolution
800 x 480
Number of Ports
2
Port Type
Ethernet, USB
Processor Speed
800MHz
Onboard Memory
256 MB
Backlighting
Yes
Display Size
7 in
IP Rating
IP65
Minimum Operating Temperature
0°C
Dimensions
197 x 144 x 54 mm
Display Colour
Colour
Width
144mm
Length
197mm
Depth
54mm
Maximum Operating Temperature
+50°C
Interface
Ethernet
Supply Voltage
24 V dc
Страна на произход
China