Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley Backlit LCD HMI Panel, 18 → 30 V dc Supply, 139 x 119 x 55 mm

Номер на артикул на RS: 714-0136Марка: Allen Bradley№ по каталога на производителя: 2711C-K3M
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Manufacturer Series

K3M

Display Type

LCD

Manufacturer Part No.

2711C-K3M

Display Resolution

128 x 64

Port Type

RS232, RS422, RS485, USB

Backlighting

Yes

IP Rating

IP54, IP65

Display Colour

Monochrome

Width

119mm

Length

139mm

Depth

55mm

Maximum Operating Temperature

+50°C

Supply Voltage

18 → 30 V dc

Minimum Operating Temperature

0°C

Dimensions

139 x 119 x 55 mm

Страна на произход

Singapore

Детайли за продукта

PanelView Component Terminals

All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.

Optimized for communication with MicroLogix or SLC500 controllers via DF1, DH-485
Ethernet enabled option supporting simplified MicroLogix or SLC500 connectivity
Integrated mounting clips for easy panel mounting
Upload and download groups of data or parameter settings with basic recipe capability
Design software is on the PanelView Component operator interface so there's no need to install software on the PC

Allen Bradley HMI Terminals

PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Allen Bradley Backlit LCD HMI Panel, 18 → 30 V dc Supply, 139 x 119 x 55 mm

P.O.A.

Allen Bradley Backlit LCD HMI Panel, 18 → 30 V dc Supply, 139 x 119 x 55 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Manufacturer Series

K3M

Display Type

LCD

Manufacturer Part No.

2711C-K3M

Display Resolution

128 x 64

Port Type

RS232, RS422, RS485, USB

Backlighting

Yes

IP Rating

IP54, IP65

Display Colour

Monochrome

Width

119mm

Length

139mm

Depth

55mm

Maximum Operating Temperature

+50°C

Supply Voltage

18 → 30 V dc

Minimum Operating Temperature

0°C

Dimensions

139 x 119 x 55 mm

Страна на произход

Singapore

Детайли за продукта

PanelView Component Terminals

All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.

Optimized for communication with MicroLogix or SLC500 controllers via DF1, DH-485
Ethernet enabled option supporting simplified MicroLogix or SLC500 connectivity
Integrated mounting clips for easy panel mounting
Upload and download groups of data or parameter settings with basic recipe capability
Design software is on the PanelView Component operator interface so there's no need to install software on the PC

Allen Bradley HMI Terminals

PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.

Може да се интересувате от