Allen Bradley Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 2.5 A, PowerFlex 525 Series

Номер на артикул на RS: 890-4304Марка: Allen Bradley№ по каталога на производителя: 25B-A2P5N114
brand-logo

Технически документи

Спецификации

Power Rating

0.4 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

2.5 A

For Use With

Networked Machine

Series

PowerFlex 525

Field Bus Communication Type

DeviceNet

IP Rating

IP20, IP30

Output Frequency

500Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Overall Depth

172mm

Function

Motor Control

Overall Length

72mm

Overall Width

152mm

Standards Met

ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL

Hazardous Area Certification

ATEX

Interface

Ethernet

Special Features

Enhance Safety, Excellent Reliability, Flexible Control

Страна на произход

China

Детайли за продукта

PowerFlex 525 - Single-phase Inverter Drives

PowerFlex® 525 AC Drives are cost-effective and ideal for networked machines and simple system integration. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.
The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.

1-phase input with EMC filter
Modular design for quick installation and configuration
Embedded EtherNet/IP port allows easy configuration, control, and collection of drive data over the network
Software and tools help simplify programming
An integral human interface module (HIM) supports multiple languages and features descriptive
QuickViewTM, AppViewTM and CustomViewTM for easy operation and parameterisation
Economizer control mode and energy monitoring features can help reduce energy costs
Closed loop feedback with an optional encoder card (stock no. 890-4382)
More I/Os than the PowerFlex 523 series.
Drives operate in ambient temperatures from -20°C to 50°C. With current derating and a control module fan kit, up to 70°C
A range of motor control options support a variety of applications
A compact footprint provides flexible installation options and helps saves space inside of a panel

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 526,08

€ 526,08 Всеки (ex VAT)

Allen Bradley Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 2.5 A, PowerFlex 525 Series

€ 526,08

€ 526,08 Всеки (ex VAT)

Allen Bradley Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 2.5 A, PowerFlex 525 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Power Rating

0.4 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

2.5 A

For Use With

Networked Machine

Series

PowerFlex 525

Field Bus Communication Type

DeviceNet

IP Rating

IP20, IP30

Output Frequency

500Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Overall Depth

172mm

Function

Motor Control

Overall Length

72mm

Overall Width

152mm

Standards Met

ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL

Hazardous Area Certification

ATEX

Interface

Ethernet

Special Features

Enhance Safety, Excellent Reliability, Flexible Control

Страна на произход

China

Детайли за продукта

PowerFlex 525 - Single-phase Inverter Drives

PowerFlex® 525 AC Drives are cost-effective and ideal for networked machines and simple system integration. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.
The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.

1-phase input with EMC filter
Modular design for quick installation and configuration
Embedded EtherNet/IP port allows easy configuration, control, and collection of drive data over the network
Software and tools help simplify programming
An integral human interface module (HIM) supports multiple languages and features descriptive
QuickViewTM, AppViewTM and CustomViewTM for easy operation and parameterisation
Economizer control mode and energy monitoring features can help reduce energy costs
Closed loop feedback with an optional encoder card (stock no. 890-4382)
More I/Os than the PowerFlex 523 series.
Drives operate in ambient temperatures from -20°C to 50°C. With current derating and a control module fan kit, up to 70°C
A range of motor control options support a variety of applications
A compact footprint provides flexible installation options and helps saves space inside of a panel

Може да се интересувате от