Allen Bradley Inverter Drive, 0.4 kW, 3 Phase, 480 V ac, 1.4 A, PowerFlex 40 Series

Номер на артикул на RS: 466-8616Марка: Allen Bradley№ по каталога на производителя: 22B-D1P4N104
brand-logo

Технически документи

Спецификации

Power Rating

0.4 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

1.4 A

For Use With

AC Motors

Series

PowerFlex 40

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

400Hz

STO

No

Control Panel

Yes

Overall Depth

136mm

Overall Length

180mm

Overall Width

100mm

Interface

Ethernet

Страна на произход

China

Детайли за продукта

Allen Bradley PowerFlex 40 Inverter Drives

The PowerFlex 40 AC Drive by Allen Bradley is a highly versatile, cost-effective, compact motor control solution which provides greater ease-of-use. These inverter drives have sensorless vector control to meet low-speed torque demands. They can be installed and configured easily due to their simple programming and flexible enclosure options. These motor control devices are particularly ideal for OEMs, machine builders and end users.

The PowerFlex 40 AC drives are available in power ratings from 0.4 to 2.2kW (single phase) and 0.4 to 7.5kW (3 phase) in voltage classes of 230 and 400 volts. These adjustable frequency AC drives deliver high performance and are an economical and space-saving choice for efficient and reliable motor control.

Features and Benefits:

• Sensorless Vector Control
• Built-in RS-485 communication
• Drive overload protection, ramp regulation, and flying start
• Configuration and programming via integral LCD keypad, remote keypad, or software
• Ambient temperatures up to 50 °C (122 °F) permitted with minimal spacing between drives
• Zero Stacking™ Drives for ambient temperatures up to 40 °C (104°F)
• Optional DeviceNet Communication Adapter
• Logic Timer and Counter functions

Applications:

Fans
Pumps
Conveyors
Material handling systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Allen Bradley Inverter Drive, 0.4 kW, 3 Phase, 480 V ac, 1.4 A, PowerFlex 40 Series

P.O.A.

Allen Bradley Inverter Drive, 0.4 kW, 3 Phase, 480 V ac, 1.4 A, PowerFlex 40 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Rating

0.4 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

1.4 A

For Use With

AC Motors

Series

PowerFlex 40

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

400Hz

STO

No

Control Panel

Yes

Overall Depth

136mm

Overall Length

180mm

Overall Width

100mm

Interface

Ethernet

Страна на произход

China

Детайли за продукта

Allen Bradley PowerFlex 40 Inverter Drives

The PowerFlex 40 AC Drive by Allen Bradley is a highly versatile, cost-effective, compact motor control solution which provides greater ease-of-use. These inverter drives have sensorless vector control to meet low-speed torque demands. They can be installed and configured easily due to their simple programming and flexible enclosure options. These motor control devices are particularly ideal for OEMs, machine builders and end users.

The PowerFlex 40 AC drives are available in power ratings from 0.4 to 2.2kW (single phase) and 0.4 to 7.5kW (3 phase) in voltage classes of 230 and 400 volts. These adjustable frequency AC drives deliver high performance and are an economical and space-saving choice for efficient and reliable motor control.

Features and Benefits:

• Sensorless Vector Control
• Built-in RS-485 communication
• Drive overload protection, ramp regulation, and flying start
• Configuration and programming via integral LCD keypad, remote keypad, or software
• Ambient temperatures up to 50 °C (122 °F) permitted with minimal spacing between drives
• Zero Stacking™ Drives for ambient temperatures up to 40 °C (104°F)
• Optional DeviceNet Communication Adapter
• Logic Timer and Counter functions

Applications:

Fans
Pumps
Conveyors
Material handling systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от