Технически документи
Спецификации
Brand
Allen BradleyPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
8 A
For Use With
AC Motor, Fans, Pumps, Conveyor
Series
PowerFlex 4
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
240Hz
STO
No
Filter Included
Yes
Control Panel
Yes
Overall Depth
136mm
Overall Length
180mm
Overall Width
100mm
Страна на произход
China
Детайли за продукта
Allen Bradley PowerFlex 4 Inverter Drive
For a compact inverter drive that provides powerful and precise motor speed control, look no further than the PowerFlex 4 AC drives by Allen Bradley. These PowerFlex devices have a space-saving design and can be DIN rail or panel mounted. It is the smallest member of the PowerFlex Variable Frequency Drive family and is designed for optimal flexibility and ease-of-use. It offers an economical alternative for speed control of applications such as pumps, conveyors, fans, machine tools, and material handling systems.
PowerFlex 4 devices are available in power ratings from 0.2 to 1.5kW (single phase) and 0.37 to 3.7 kW (3 phase) in voltage classes of 230 and 400 volts. They offer V/Hz control, slip compensation, RS-485 communication, and Auto Restart and Flying Start functions. Integral dynamic brake resistor is available on ratings 0.75kW and above.
Features and Benefits:
Simplified start-up due to keypad control keys and potentiometer which are active out of the box
Can be DIN rail or panel mounted for easy installation and application versatility
Efficient Zero Stacking allows the mounting of drives side by side with no air gap to save valuable panel space
Built-in keypad features a 4 digit display and 10 additional LED indicators for fast, easy status indication
Robust overload protection: 150% for 60 seconds, 200% for 3 seconds
Basic Program Group contains 10 most common application parameters to ensure quick and simple programming
Integral EMC filtering on single phase drives to meet EN55011 standard
€ 1 488,23
€ 1 488,23 Всеки (ex VAT)
1
€ 1 488,23
€ 1 488,23 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Allen BradleyPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
8 A
For Use With
AC Motor, Fans, Pumps, Conveyor
Series
PowerFlex 4
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
240Hz
STO
No
Filter Included
Yes
Control Panel
Yes
Overall Depth
136mm
Overall Length
180mm
Overall Width
100mm
Страна на произход
China
Детайли за продукта
Allen Bradley PowerFlex 4 Inverter Drive
For a compact inverter drive that provides powerful and precise motor speed control, look no further than the PowerFlex 4 AC drives by Allen Bradley. These PowerFlex devices have a space-saving design and can be DIN rail or panel mounted. It is the smallest member of the PowerFlex Variable Frequency Drive family and is designed for optimal flexibility and ease-of-use. It offers an economical alternative for speed control of applications such as pumps, conveyors, fans, machine tools, and material handling systems.
PowerFlex 4 devices are available in power ratings from 0.2 to 1.5kW (single phase) and 0.37 to 3.7 kW (3 phase) in voltage classes of 230 and 400 volts. They offer V/Hz control, slip compensation, RS-485 communication, and Auto Restart and Flying Start functions. Integral dynamic brake resistor is available on ratings 0.75kW and above.
Features and Benefits:
Simplified start-up due to keypad control keys and potentiometer which are active out of the box
Can be DIN rail or panel mounted for easy installation and application versatility
Efficient Zero Stacking allows the mounting of drives side by side with no air gap to save valuable panel space
Built-in keypad features a 4 digit display and 10 additional LED indicators for fast, easy status indication
Robust overload protection: 150% for 60 seconds, 200% for 3 seconds
Basic Program Group contains 10 most common application parameters to ensure quick and simple programming
Integral EMC filtering on single phase drives to meet EN55011 standard