Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.5 A, PowerFlex 4 Series

Номер на артикул на RS: 431-9364Марка: Allen Bradley№ по каталога на производителя: 22A-A1P5N114
brand-logo

Технически документи

Спецификации

Power Rating

0.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1.5 A

For Use With

AC Motors

Series

PowerFlex 4

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

240Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

136mm

Overall Length

152mm

Overall Width

80mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Allen Bradley PowerFlex 4 Inverter Drive

For a compact inverter drive that provides powerful and precise motor speed control, look no further than the PowerFlex 4 AC drives by Allen Bradley. These PowerFlex devices have a space-saving design and can be DIN rail or panel mounted. It is the smallest member of the PowerFlex Variable Frequency Drive family and is designed for optimal flexibility and ease-of-use. It offers an economical alternative for speed control of applications such as pumps, conveyors, fans, machine tools, and material handling systems.

PowerFlex 4 devices are available in power ratings from 0.2 to 1.5kW (single phase) and 0.37 to 3.7 kW (3 phase) in voltage classes of 230 and 400 volts. They offer V/Hz control, slip compensation, RS-485 communication, and Auto Restart and Flying Start functions. Integral dynamic brake resistor is available on ratings 0.75kW and above.

Features and Benefits:

• Simplified start-up due to keypad control keys and potentiometer which are active out of the box
• Can be DIN rail or panel mounted for easy installation and application versatility
• Efficient Zero Stacking allows the mounting of drives side by side with no air gap to save valuable panel space
• Built-in keypad features a 4 digit display and 10 additional LED indicators for fast, easy status indication
• Robust overload protection: 150% for 60 seconds, 200% for 3 seconds
• Basic Program Group contains 10 most common application parameters to ensure quick and simple programming
• Integral EMC filtering on single phase drives to meet EN55011 standard

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 886,37

€ 886,37 Всеки (ex VAT)

Allen Bradley Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.5 A, PowerFlex 4 Series

€ 886,37

€ 886,37 Всеки (ex VAT)

Allen Bradley Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.5 A, PowerFlex 4 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Power Rating

0.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1.5 A

For Use With

AC Motors

Series

PowerFlex 4

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

240Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

136mm

Overall Length

152mm

Overall Width

80mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Allen Bradley PowerFlex 4 Inverter Drive

For a compact inverter drive that provides powerful and precise motor speed control, look no further than the PowerFlex 4 AC drives by Allen Bradley. These PowerFlex devices have a space-saving design and can be DIN rail or panel mounted. It is the smallest member of the PowerFlex Variable Frequency Drive family and is designed for optimal flexibility and ease-of-use. It offers an economical alternative for speed control of applications such as pumps, conveyors, fans, machine tools, and material handling systems.

PowerFlex 4 devices are available in power ratings from 0.2 to 1.5kW (single phase) and 0.37 to 3.7 kW (3 phase) in voltage classes of 230 and 400 volts. They offer V/Hz control, slip compensation, RS-485 communication, and Auto Restart and Flying Start functions. Integral dynamic brake resistor is available on ratings 0.75kW and above.

Features and Benefits:

• Simplified start-up due to keypad control keys and potentiometer which are active out of the box
• Can be DIN rail or panel mounted for easy installation and application versatility
• Efficient Zero Stacking allows the mounting of drives side by side with no air gap to save valuable panel space
• Built-in keypad features a 4 digit display and 10 additional LED indicators for fast, easy status indication
• Robust overload protection: 150% for 60 seconds, 200% for 3 seconds
• Basic Program Group contains 10 most common application parameters to ensure quick and simple programming
• Integral EMC filtering on single phase drives to meet EN55011 standard

Може да се интересувате от