Allen Bradley Inverter Drive, 15 kW, 3 Phase, 400 V ac, 30 A, PowerFlex 70 Series

Номер на артикул на RS: 510-0379Марка: Allen Bradley№ по каталога на производителя: 20AC030A0AYNANC0
brand-logo

Технически документи

Спецификации

Power Rating

15 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

30 A

Series

PowerFlex 70

IP Rating

IP20

Output Frequency

500Hz

STO

No

Drive Type

AC

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

179.8mm

Function

AC Drive

Overall Length

350mm

Overall Width

219.9mm

Interface

Ethernet

Страна на произход

United States

Детайли за продукта

PowerFlex 70 AC Drive - Without Operator Keypad Module

Zero Stacking - compact design and mounting drives side by side with no air gap saves valuable panel space
Integrated EMC filter for out-of-the-box performance
PC Tools such as DriveExplorer™ are available to assist with programming, monitoring and troubleshooting
Software configurable inputs
Configurable acceleration/deceleration ramps
7 drive protection features including under/over voltage and short-circuit protection
Slip compensation for 0.5% speed regulation
LCD operator interface option covering all major European languages
Flying Start for connection into rotating loads
Inertia Ride-Through offers tripless operation during a power dip
Three phase

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 4 708,17

€ 4 708,17 Всеки (ex VAT)

Allen Bradley Inverter Drive, 15 kW, 3 Phase, 400 V ac, 30 A, PowerFlex 70 Series

€ 4 708,17

€ 4 708,17 Всеки (ex VAT)

Allen Bradley Inverter Drive, 15 kW, 3 Phase, 400 V ac, 30 A, PowerFlex 70 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Rating

15 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

30 A

Series

PowerFlex 70

IP Rating

IP20

Output Frequency

500Hz

STO

No

Drive Type

AC

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

179.8mm

Function

AC Drive

Overall Length

350mm

Overall Width

219.9mm

Interface

Ethernet

Страна на произход

United States

Детайли за продукта

PowerFlex 70 AC Drive - Without Operator Keypad Module

Zero Stacking - compact design and mounting drives side by side with no air gap saves valuable panel space
Integrated EMC filter for out-of-the-box performance
PC Tools such as DriveExplorer™ are available to assist with programming, monitoring and troubleshooting
Software configurable inputs
Configurable acceleration/deceleration ramps
7 drive protection features including under/over voltage and short-circuit protection
Slip compensation for 0.5% speed regulation
LCD operator interface option covering all major European languages
Flying Start for connection into rotating loads
Inertia Ride-Through offers tripless operation during a power dip
Three phase

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от