Allen Bradley 3P Pole Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP66

Номер на артикул на RS: 261-8388Марка: Allen Bradley№ по каталога на производителя: 194E-Y40-1753-6N
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

3P

Maximum Current

40A

IP Rating

IP66

Power Rating

18.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

20kA

Length

180mm

Width

125mm

Depth

105mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Детайли за продукта

Allen Bradley Enclosed Switch Disconnectors

These disconnectors feature durable ABS thermoplastic enclosures. The cover is interlocked to prevent removal when live, reducing risk of electric shock. The handle can be padlocked in up to three positions in the OFF position for greater protection and security. They also have an earth connection in the base of the enclosure.

Standards: IEC 947, VDE 0660

Approvals: UL, CSA

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 77,62

€ 77,62 Всеки (ex VAT)

Allen Bradley 3P Pole Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP66

€ 77,62

€ 77,62 Всеки (ex VAT)

Allen Bradley 3P Pole Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Poles

3P

Maximum Current

40A

IP Rating

IP66

Power Rating

18.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

20kA

Length

180mm

Width

125mm

Depth

105mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Детайли за продукта

Allen Bradley Enclosed Switch Disconnectors

These disconnectors feature durable ABS thermoplastic enclosures. The cover is interlocked to prevent removal when live, reducing risk of electric shock. The handle can be padlocked in up to three positions in the OFF position for greater protection and security. They also have an earth connection in the base of the enclosure.

Standards: IEC 947, VDE 0660

Approvals: UL, CSA

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Може да се интересувате от