Allen Bradley 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5 hp, 7.5kW Power Rating, IP66

Номер на артикул на RS: 443-0708Марка: Allen Bradley№ по каталога на производителя: 194E-E16-1753-4N
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

3P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP66

Power Rating

7.5 hp, 7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red/Yellow

Switch Rating

20kA

Length

63mm

Width

36mm

Depth

51mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Страна на произход

Poland

Детайли за продукта

Allen Bradley Switch Disconnectors

These narrow format 194E series switch disconnectors are simple to install in limited panel space, they are easily modified and versatile to apply. They have finger safe design to IP20 in all live parts and the terminals, which provide self-centring cable guides. Rated powers of 5.5kW in AC3 and 7.5kW in AC23A categories (400V) can be switched on a panel surface of only 36mm wide. Rated current is 16A at 690Vac (AC1 and AC21A). They are CE marked, cUL approved, and fulfil the requirements of most international standards of operational safety and reliability. Snap-on modular accessories are available.

Three-pole versions are complete with handle
Six pole versions are switch bodies only, for operating handle order stock no. 261-8259

€ 28,25

€ 28,25 Всеки (ex VAT)

Allen Bradley 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5 hp, 7.5kW Power Rating, IP66

€ 28,25

€ 28,25 Всеки (ex VAT)

Allen Bradley 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5 hp, 7.5kW Power Rating, IP66

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Number of Poles

3P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP66

Power Rating

7.5 hp, 7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red/Yellow

Switch Rating

20kA

Length

63mm

Width

36mm

Depth

51mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Страна на произход

Poland

Детайли за продукта

Allen Bradley Switch Disconnectors

These narrow format 194E series switch disconnectors are simple to install in limited panel space, they are easily modified and versatile to apply. They have finger safe design to IP20 in all live parts and the terminals, which provide self-centring cable guides. Rated powers of 5.5kW in AC3 and 7.5kW in AC23A categories (400V) can be switched on a panel surface of only 36mm wide. Rated current is 16A at 690Vac (AC1 and AC21A). They are CE marked, cUL approved, and fulfil the requirements of most international standards of operational safety and reliability. Snap-on modular accessories are available.

Three-pole versions are complete with handle
Six pole versions are switch bodies only, for operating handle order stock no. 261-8259