Allen Bradley 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66

Номер на артикул на RS: 261-7874Марка: Allen Bradley№ по каталога на производителя: 194E-A63-1753-6N
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

3P

Maximum Current

63A

IP Rating

IP66

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

15kA

Length

80mm

Width

54mm

Depth

73mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Страна на произход

Poland

Детайли за продукта

Allen Bradley Switch Disconnectors (Base Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 59,94

€ 59,94 Всеки (ex VAT)

Allen Bradley 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66

€ 59,94

€ 59,94 Всеки (ex VAT)

Allen Bradley 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Poles

3P

Maximum Current

63A

IP Rating

IP66

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

15kA

Length

80mm

Width

54mm

Depth

73mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Страна на произход

Poland

Детайли за продукта

Allen Bradley Switch Disconnectors (Base Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Може да се интересувате от