Технически документи
Спецификации
Brand
Allen BradleyNumber of Poles
6P
Maximum Current
32A
IP Rating
IP66
Power Rating
15kW
Voltage Rating
690V ac
Handle Colour
Black/Grey, Red/Yellow
Accepts Padlocks
Yes
Switch Rating
15kA
Length
70mm
Width
45mm
Depth
59mm
Terminal Type
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Детайли за продукта
Allen Bradley Switch Disconnectors (Base Mounting)
These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
€ 82,37
€ 82,37 Всеки (ex VAT)
1
€ 82,37
€ 82,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleyNumber of Poles
6P
Maximum Current
32A
IP Rating
IP66
Power Rating
15kW
Voltage Rating
690V ac
Handle Colour
Black/Grey, Red/Yellow
Accepts Padlocks
Yes
Switch Rating
15kA
Length
70mm
Width
45mm
Depth
59mm
Terminal Type
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Детайли за продукта
Allen Bradley Switch Disconnectors (Base Mounting)
These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.