Технически документи
Спецификации
Brand
Allen BradleyNumber of Poles
3P
Maximum Current
25A
IP Rating
IP66
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Black/Grey, Red/Yellow
Accepts Padlocks
Yes
Switch Rating
20kA
Length
70mm
Width
45mm
Depth
59mm
Terminal Type
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Страна на произход
Italy
Детайли за продукта
Base Mount Modular Switches
For distribution panels with standard 45mm cut-outs
Uniform overall depth of 60mm
Finger-proof switch body
Surface or DIN rail mounting
Load or emergency switch versions
3-pole (complete)
Approvals
UL, CSA
Standards
IEC 947, VDE 0660
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
€ 39,92
€ 39,92 Всеки (ex VAT)
1
€ 39,92
€ 39,92 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Allen BradleyNumber of Poles
3P
Maximum Current
25A
IP Rating
IP66
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Black/Grey, Red/Yellow
Accepts Padlocks
Yes
Switch Rating
20kA
Length
70mm
Width
45mm
Depth
59mm
Terminal Type
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Страна на произход
Italy
Детайли за продукта
Base Mount Modular Switches
For distribution panels with standard 45mm cut-outs
Uniform overall depth of 60mm
Finger-proof switch body
Surface or DIN rail mounting
Load or emergency switch versions
3-pole (complete)
Approvals
UL, CSA
Standards
IEC 947, VDE 0660
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.