Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley 193-E1 Plus Electronic Overload Relay 1NO/1NC, 1 → 5 A F.L.C, 5 A Contact Rating, 150 mW, 690 V

Номер на артикул на RS: 527-3641Марка: Allen Bradley№ по каталога на производителя: 193-ED1CB
brand-logo

Технически документи

Спецификации

FLC Motor Rating

1 → 5 A

Contact Current Rating

5 A

Range

Bulletin

Pole Configuration

3P

Series

193-E1 Plus

Mounting Style

Clip On

Power Rating

150 mW

Normal State Configuration

1NO/1NC

Terminal Type

Screw

Reset Method

Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

85.2mm

Length

146.6mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Control Voltage

690 V ac

Contact Voltage Rating

690 V ac

Страна на произход

Mexico

Детайли за продукта

193-E1 Plus Electronic Overload Relays

The solid-state design of the 193-E1 Plus overload relay provides accurate, reliable and repeatable protection. A wide 5:1 adjustment range, dip switch (on EE versions) and isolated contacts provide application flexibility. The line-side over moulded power connections provides a sturdy two component starter assembly. The patented modular design allows for easy expansion of capabilities through side mount accessory modules to the EE versions.

Features and Benefits

IEC and NEMA configurations
Self-powered
Phase loss protection
Wide 5:1 adjustment range
Over-moulded power connections
1 N.O. and 1 N.C. isolated auxiliary contacts (AC15/B600 rated)
3 phase
Low energy consumption (150 mW)
Ambient temperature compensation
Visible trip indication
Compatible with 100-C09 to 100-C85 contactors (see stock no. 238-0702 typically)

ED Version

0.2 A to 27 A current range
Fixed trip class 10
Manual reset

EE Version

0.1 A to 90 A current range
Selectable trip class (10, 15, 20 or 30)
Selectable manual/auto-manual reset
Optional cage clamp control terminals

Approvals

UL, CSA.

Standards

IEC EN60947-4-1, EN60947-5-1.

Информацията за складовите наличности временно не е налична.

P.O.A.

Allen Bradley 193-E1 Plus Electronic Overload Relay 1NO/1NC, 1 → 5 A F.L.C, 5 A Contact Rating, 150 mW, 690 V

P.O.A.

Allen Bradley 193-E1 Plus Electronic Overload Relay 1NO/1NC, 1 → 5 A F.L.C, 5 A Contact Rating, 150 mW, 690 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

FLC Motor Rating

1 → 5 A

Contact Current Rating

5 A

Range

Bulletin

Pole Configuration

3P

Series

193-E1 Plus

Mounting Style

Clip On

Power Rating

150 mW

Normal State Configuration

1NO/1NC

Terminal Type

Screw

Reset Method

Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

85.2mm

Length

146.6mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Control Voltage

690 V ac

Contact Voltage Rating

690 V ac

Страна на произход

Mexico

Детайли за продукта

193-E1 Plus Electronic Overload Relays

The solid-state design of the 193-E1 Plus overload relay provides accurate, reliable and repeatable protection. A wide 5:1 adjustment range, dip switch (on EE versions) and isolated contacts provide application flexibility. The line-side over moulded power connections provides a sturdy two component starter assembly. The patented modular design allows for easy expansion of capabilities through side mount accessory modules to the EE versions.

Features and Benefits

IEC and NEMA configurations
Self-powered
Phase loss protection
Wide 5:1 adjustment range
Over-moulded power connections
1 N.O. and 1 N.C. isolated auxiliary contacts (AC15/B600 rated)
3 phase
Low energy consumption (150 mW)
Ambient temperature compensation
Visible trip indication
Compatible with 100-C09 to 100-C85 contactors (see stock no. 238-0702 typically)

ED Version

0.2 A to 27 A current range
Fixed trip class 10
Manual reset

EE Version

0.1 A to 90 A current range
Selectable trip class (10, 15, 20 or 30)
Selectable manual/auto-manual reset
Optional cage clamp control terminals

Approvals

UL, CSA.

Standards

IEC EN60947-4-1, EN60947-5-1.