Allen Bradley DOL Starter, DOL, 10 kW, 415 V ac, 3 Phase

Номер на артикул на RS: 363-7267Марка: Allen Bradley№ по каталога на производителя: 190S-DNKF2-DC20C
brand-logo

Технически документи

Спецификации

Power Rating

10 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

Phase

3

Number of Poles

SP

Motor Starter Functionality

Automatic

Additional Features

Circuit Breaker Included, Contactor Included, Disconnect Switch Included

Overall Length

215mm

Enclosure

Yes

Overall Width

45mm

Overall Depth

122mm

Детайли за продукта

Allen Bradley MCS Range 190S Motor Starters

Approvals: CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO.

'Type 2’ co-ordination to IEC 947-4-1
Choice of control voltage
400//415 Vac
Supplied with 1 N/O auxiliary contact for contactor & 1 N/O + 1 N/C auxiliary for circuit breaker
Coil terminal at bottom
DIN rail or screw mounting

Може да се интересувате от
RS PRO 16 → 20 A Motor Protection Circuit Breaker
€ 63,55Всеки (ex VAT)

P.O.A.

Allen Bradley DOL Starter, DOL, 10 kW, 415 V ac, 3 Phase

P.O.A.

Allen Bradley DOL Starter, DOL, 10 kW, 415 V ac, 3 Phase

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 16 → 20 A Motor Protection Circuit Breaker
€ 63,55Всеки (ex VAT)

Технически документи

Спецификации

Power Rating

10 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

Phase

3

Number of Poles

SP

Motor Starter Functionality

Automatic

Additional Features

Circuit Breaker Included, Contactor Included, Disconnect Switch Included

Overall Length

215mm

Enclosure

Yes

Overall Width

45mm

Overall Depth

122mm

Детайли за продукта

Allen Bradley MCS Range 190S Motor Starters

Approvals: CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO.

'Type 2’ co-ordination to IEC 947-4-1
Choice of control voltage
400//415 Vac
Supplied with 1 N/O auxiliary contact for contactor & 1 N/O + 1 N/C auxiliary for circuit breaker
Coil terminal at bottom
DIN rail or screw mounting

Може да се интересувате от
RS PRO 16 → 20 A Motor Protection Circuit Breaker
€ 63,55Всеки (ex VAT)