Технически документи
Спецификации
Brand
Allen BradleyAccessory Type
PLC I/O Module
Series
1769
Output Type
Digital, Relay
Number of Outputs
8
For Use With
MicroLogix 1500 Series
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
118 x 35 x 87 mm
Детайли за продукта
Micrologix 1500 - Digital I/O Modules
The 1769 Compact I/O modules can be used as local and distributed I/O for a CompactLogix or MicroLogix 1500 controller. Each I/O module includes a built-in removable terminal block with finger-safe cover for connections to I/O sensors and actuators. The terminal block is behind a door at the front of the module. I/O wiring can be routed from beneath the module to the I/O terminals.
€ 234,72
€ 234,72 Всеки (ex VAT)
1
€ 234,72
€ 234,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleyAccessory Type
PLC I/O Module
Series
1769
Output Type
Digital, Relay
Number of Outputs
8
For Use With
MicroLogix 1500 Series
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
118 x 35 x 87 mm
Детайли за продукта
Micrologix 1500 - Digital I/O Modules
The 1769 Compact I/O modules can be used as local and distributed I/O for a CompactLogix or MicroLogix 1500 controller. Each I/O module includes a built-in removable terminal block with finger-safe cover for connections to I/O sensors and actuators. The terminal block is behind a door at the front of the module. I/O wiring can be routed from beneath the module to the I/O terminals.