Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley 1763 PLC I/O Module - 2 (Analogue), 4 (Fast 24 V dc), 6 (24 V dc) Inputs, 2 (Fast FET), 2 (FET), 2

Номер на артикул на RS: 536-5914Марка: Allen Bradley№ по каталога на производителя: 1763-L16BWA
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Series

1763

Input Type

Analogue

Number of Inputs

2 (Analogue), 4 (Fast 24 V dc), 6 (24 V dc)

Output Type

Relay

Number of Outputs

2 (Fast FET), 2 (FET), 2 (Relay)

For Use With

MicroLogix 1100 Series

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+65°C

Dimensions

87 x 110 x 90 mm

Детайли за продукта

Base Units

The MicroLogix™ 1100 range of controllers offers in-built Ethernet communications in a small, but expandable, programmable controller. The base units can be DIN rail or panel mounted and provide 10 digital inputs, 2 analogue inputs and 6 digital outputs. They can be expanded to 80 digital I/O maximum, using up to four MicroLogix™ 1200 expansion modules.MicroLogix™ 1100 base units may be programmed, and edited, online using the powerful RSLogix500 programming software and cable.

8K words user memory (4K program, 4K data)
Up to 128K bytes for data logging and 64K bytes for recipes
Isolated RS-232/RS-485 port with DF1, DH-485, Modbus RTU master/slave or ASCII protocols
Embedded LCD for controller and I/O status, simple operator interface and bit/integer manipulation
One embedded 20kHz high-speed counter (on controllers with dc inputs)
Two 20kHz high-speed PTO/PWM outputs (on controllers with dc outputs)
Real-time clock and PID capabilities
Built-in 10/100Mbps EtherNet/IP port for peer-to-peer messaging, data acquisition, HMI, programming etc
Embedded RJ-45 connector and web server
Supports BOOTP, DHCP & SNMP directly from the controller
Ten 24Vdc or 110Vac digital inputs, Two 0-10Vdc, 10-bit analogue inputs
Six 5A relay, or two 5A relay & four FET digital outputs
Expandable using any four Micrologix™ 1200 digital, analogue, thermocouple & RTD modules
H90 x W110 x D87mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Allen Bradley 1763 PLC I/O Module - 2 (Analogue), 4 (Fast 24 V dc), 6 (24 V dc) Inputs, 2 (Fast FET), 2 (FET), 2

P.O.A.

Allen Bradley 1763 PLC I/O Module - 2 (Analogue), 4 (Fast 24 V dc), 6 (24 V dc) Inputs, 2 (Fast FET), 2 (FET), 2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

1763

Input Type

Analogue

Number of Inputs

2 (Analogue), 4 (Fast 24 V dc), 6 (24 V dc)

Output Type

Relay

Number of Outputs

2 (Fast FET), 2 (FET), 2 (Relay)

For Use With

MicroLogix 1100 Series

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+65°C

Dimensions

87 x 110 x 90 mm

Детайли за продукта

Base Units

The MicroLogix™ 1100 range of controllers offers in-built Ethernet communications in a small, but expandable, programmable controller. The base units can be DIN rail or panel mounted and provide 10 digital inputs, 2 analogue inputs and 6 digital outputs. They can be expanded to 80 digital I/O maximum, using up to four MicroLogix™ 1200 expansion modules.MicroLogix™ 1100 base units may be programmed, and edited, online using the powerful RSLogix500 programming software and cable.

8K words user memory (4K program, 4K data)
Up to 128K bytes for data logging and 64K bytes for recipes
Isolated RS-232/RS-485 port with DF1, DH-485, Modbus RTU master/slave or ASCII protocols
Embedded LCD for controller and I/O status, simple operator interface and bit/integer manipulation
One embedded 20kHz high-speed counter (on controllers with dc inputs)
Two 20kHz high-speed PTO/PWM outputs (on controllers with dc outputs)
Real-time clock and PID capabilities
Built-in 10/100Mbps EtherNet/IP port for peer-to-peer messaging, data acquisition, HMI, programming etc
Embedded RJ-45 connector and web server
Supports BOOTP, DHCP & SNMP directly from the controller
Ten 24Vdc or 110Vac digital inputs, Two 0-10Vdc, 10-bit analogue inputs
Six 5A relay, or two 5A relay & four FET digital outputs
Expandable using any four Micrologix™ 1200 digital, analogue, thermocouple & RTD modules
H90 x W110 x D87mm

Може да се интересувате от