Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley 1762 Series PLC I/O Module for Use with MicroLogix 1100 Series, Analogue

Номер на артикул на RS: 751-1298Марка: Allen Bradley№ по каталога на производителя: 1762-OF4
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Range

MicroLogix

Series

1762

Input Type

Analogue

Number of Outputs

1

For Use With

MicroLogix 1100 Series

Output Current

4 → 20 mA

Application

I/O System

Maximum Operating Temperature

+65°C

Dimensions

90 x 40 x 87 mm

Страна на произход

Malaysia

Детайли за продукта

Allen Bradley MicroLogix 1100 and 1200 - Analogue I/O Modules

Enhance PLC system capabilities and maximise efficiency with the 1762/1763 MicroLogix expansion Input/Output modules by Allen Bradley. These low-cost, compact Analogue I/O modules are designed to be compatible with MicroLogix 1100, MicroLogix 1200, and MicroLogix 1400 controllers. They increase functionality by providing additional I/O for applications alongside the embedded I/O provided by the controller. The rackless, modular design decreases costs and replacement parts inventory, and the modules can be either DIN rail or panel mounted for your convenience. These analogue modules are ideal for process control applications because of their inherent precision and ruggedness.

Maximum Number of Expansion I/O Modules per Controller:

MicroLogix 1100 – 4
MicroLogix 1200 – 6
MicroLogix 1400 – 7

Create your ideal control system with Programmable Logic Controllers and accessories by Allen Bradley, an industry leader in PLC devices. The MicroLogix range offers expertly designed, versatile and high-quality components for a more reliable and superior PLC system.

What are I/O modules used for?

Input/Output modules (I/O modules) communicate signals and information to a computer processor and transmit responses from the processor to external devices, acting as a mediator. They can be used in Programmable Logic Controller (PLC) systems to automate machine processes. These control systems are often used in industrial automation, for example to monitor and control machinery in production lines. Inputs can be triggered via things like switches, sensors, and buttons while outputs send instructions to devices, such as motor starts and relays. Allen Bradley PLC systems provide dependable and flexible control capabilities to give you seamless performance.

Може да се интересувате от
Analogue input module,1794-IE8 4-20mA
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 483,43

€ 483,43 Всеки (ex VAT)

Allen Bradley 1762 Series PLC I/O Module for Use with MicroLogix 1100 Series, Analogue

€ 483,43

€ 483,43 Всеки (ex VAT)

Allen Bradley 1762 Series PLC I/O Module for Use with MicroLogix 1100 Series, Analogue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Analogue input module,1794-IE8 4-20mA
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Range

MicroLogix

Series

1762

Input Type

Analogue

Number of Outputs

1

For Use With

MicroLogix 1100 Series

Output Current

4 → 20 mA

Application

I/O System

Maximum Operating Temperature

+65°C

Dimensions

90 x 40 x 87 mm

Страна на произход

Malaysia

Детайли за продукта

Allen Bradley MicroLogix 1100 and 1200 - Analogue I/O Modules

Enhance PLC system capabilities and maximise efficiency with the 1762/1763 MicroLogix expansion Input/Output modules by Allen Bradley. These low-cost, compact Analogue I/O modules are designed to be compatible with MicroLogix 1100, MicroLogix 1200, and MicroLogix 1400 controllers. They increase functionality by providing additional I/O for applications alongside the embedded I/O provided by the controller. The rackless, modular design decreases costs and replacement parts inventory, and the modules can be either DIN rail or panel mounted for your convenience. These analogue modules are ideal for process control applications because of their inherent precision and ruggedness.

Maximum Number of Expansion I/O Modules per Controller:

MicroLogix 1100 – 4
MicroLogix 1200 – 6
MicroLogix 1400 – 7

Create your ideal control system with Programmable Logic Controllers and accessories by Allen Bradley, an industry leader in PLC devices. The MicroLogix range offers expertly designed, versatile and high-quality components for a more reliable and superior PLC system.

What are I/O modules used for?

Input/Output modules (I/O modules) communicate signals and information to a computer processor and transmit responses from the processor to external devices, acting as a mediator. They can be used in Programmable Logic Controller (PLC) systems to automate machine processes. These control systems are often used in industrial automation, for example to monitor and control machinery in production lines. Inputs can be triggered via things like switches, sensors, and buttons while outputs send instructions to devices, such as motor starts and relays. Allen Bradley PLC systems provide dependable and flexible control capabilities to give you seamless performance.

Може да се интересувате от
Analogue input module,1794-IE8 4-20mA
P.O.A.Всеки (ex VAT)