Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series,

Номер на артикул на RS: 698-7590Марка: Allen Bradley№ по каталога на производителя: 1762-IA8
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Input Type

Digital

Number of Inputs

8

For Use With

MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series

Output Current

5 → 16 mA

Maximum Operating Temperature

+55°C

Dimensions

87 x 40 x 90 mm

Страна на произход

Malaysia

Детайли за продукта

Allen Bradley MicroLogix 1100, 1200, and 1400 Digital I/O Modules

Customise your control system and give your PLC capabilities that extra, much-needed boost with the 1762 MicroLogix Expansion Input/Output module, designed to be fully compatible with MicroLogix 1100, 1200, and 1400 controllers. These compact, low-cost modules provide additional I/O for applications alongside the built-in I/O provided by the controller, for increased functionality.

The digital expansion module can have 8, 16, or 32 inputs or outputs, AC and DC voltages, AC/DC relay output modules, and is a combination module with 8 inputs and 6 contact outputs. It has a convenient rackless design to reduce costs and decrease replacement parts inventory, and can be either DIN rail or panel mounted as needed, making it both a cost-effective and flexible solution. It is small footprint with high density I/O, which minimises panel space requirements. This reliable expansion module also has an integral high-performance I/O bus and software keying to prevent incorrect positioning, for improved stability.

Maximum Number of Expansion I/O Modules per Controller:

MicroLogix 1100 – 4
MicroLogix 1200 – 6
MicroLogix 1400 – 7

Allen Bradley are industry leaders in PLC systems and manufacture a range of versatile, high-quality PLC components that you can use to construct your ideal control system. The MicroLogix range of controllers and accessories are expertly designed to maximise the efficiency and capabilities of your machine processes.

What are I/O modules used for?

Input/Output modules (I/O modules) communicate signals and information to a computer processor and transmit responses from the processor to external devices, acting as a mediator. They can be used in Programmable Logic Controller (PLC) systems to automate machine processes. These control systems are often used in industrial automation, for example to monitor and control machinery in production lines. Inputs can be triggered via things like switches, sensors, and buttons while outputs send instructions to devices, such as motor starts and relays. Allen Bradley PLC systems provide dependable and flexible control capabilities to give you seamless performance.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 248,30

€ 248,30 Всеки (ex VAT)

Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series,

€ 248,30

€ 248,30 Всеки (ex VAT)

Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Input Type

Digital

Number of Inputs

8

For Use With

MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series

Output Current

5 → 16 mA

Maximum Operating Temperature

+55°C

Dimensions

87 x 40 x 90 mm

Страна на произход

Malaysia

Детайли за продукта

Allen Bradley MicroLogix 1100, 1200, and 1400 Digital I/O Modules

Customise your control system and give your PLC capabilities that extra, much-needed boost with the 1762 MicroLogix Expansion Input/Output module, designed to be fully compatible with MicroLogix 1100, 1200, and 1400 controllers. These compact, low-cost modules provide additional I/O for applications alongside the built-in I/O provided by the controller, for increased functionality.

The digital expansion module can have 8, 16, or 32 inputs or outputs, AC and DC voltages, AC/DC relay output modules, and is a combination module with 8 inputs and 6 contact outputs. It has a convenient rackless design to reduce costs and decrease replacement parts inventory, and can be either DIN rail or panel mounted as needed, making it both a cost-effective and flexible solution. It is small footprint with high density I/O, which minimises panel space requirements. This reliable expansion module also has an integral high-performance I/O bus and software keying to prevent incorrect positioning, for improved stability.

Maximum Number of Expansion I/O Modules per Controller:

MicroLogix 1100 – 4
MicroLogix 1200 – 6
MicroLogix 1400 – 7

Allen Bradley are industry leaders in PLC systems and manufacture a range of versatile, high-quality PLC components that you can use to construct your ideal control system. The MicroLogix range of controllers and accessories are expertly designed to maximise the efficiency and capabilities of your machine processes.

What are I/O modules used for?

Input/Output modules (I/O modules) communicate signals and information to a computer processor and transmit responses from the processor to external devices, acting as a mediator. They can be used in Programmable Logic Controller (PLC) systems to automate machine processes. These control systems are often used in industrial automation, for example to monitor and control machinery in production lines. Inputs can be triggered via things like switches, sensors, and buttons while outputs send instructions to devices, such as motor starts and relays. Allen Bradley PLC systems provide dependable and flexible control capabilities to give you seamless performance.

Може да се интересувате от