Технически документи
Спецификации
Детайли за продукта
EEPROM & Flash EPROM Memory Cartridges
Memory cartridges provide back up in case the battery fails. They may also be used to store and transport programs. Programs are transferred to memory plugged in the CPU using the programming software or hand held terminal.
1K instruction (4K data) for use with 5//01
4K instruction (16K data) for use with 5//01, 5//02
12K instruction (4K data) Flash EPROM for use with 5//03, 5//04 and 5//05
€ 1 248,83
€ 1 248,83 Всеки (ex VAT)
1
€ 1 248,83
€ 1 248,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
EEPROM & Flash EPROM Memory Cartridges
Memory cartridges provide back up in case the battery fails. They may also be used to store and transport programs. Programs are transferred to memory plugged in the CPU using the programming software or hand held terminal.
1K instruction (4K data) for use with 5//01
4K instruction (16K data) for use with 5//01, 5//02
12K instruction (4K data) Flash EPROM for use with 5//03, 5//04 and 5//05