Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley SLC 500 Series PLC CPU for Use with SLC 500 Series, Digital Output, Digital Input

Номер на артикул на RS: 466-8060Марка: Allen Bradley№ по каталога на производителя: 1747-L552
brand-logo

Технически документи

Спецификации

Manufacturer Series

SLC 500

Output Type

Digital

For Use With

SLC 500 Series

Input Type

Digital

Voltage Category

24 V dc, 5 V dc

Network Type

Ethernet

Kit Included

Yes

Memory

32000 Words

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

145 x 35 x 142 mm

Communication Port Type

RS232

Display Included

Yes

Program Capacity

32000 Steps

Depth

142mm

Length

145mm

Width

35mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

1 mA

Maximum Operating Temperature

+60°C

Детайли за продукта

SLC500 Modular PLC CPU’s

The Allen-Bradley SLC 500 is a small chassis-based family of programmable controllers, discrete, analogue, and speciality I/O, and peripheral devices. The SLC 500 family delivers power and flexibility with a wide range of communication configurations, features, and memory options. The RSLogix 500 ladder logic programming package provides flexible editors, point-and-click I/O configuration, and a powerful database editor, as well as diagnostic and troubleshooting tools to help you save project development time and maximize productivity.

With up to 64 K of configurable data/program memory available and over 60 types of I/O modules, as well as a choice of networking options, the SLC system provides a powerful solution for stand-alone or distributed industrial control.

Features and Benefits of SLC500 series:

• Powerful, yet affordable – SLC 500 programmable controllers provide excellent value with extensive capabilities to address a broad range of applications including material handling, HVAC control, high-speed assembly operations, small process control, simple motion control, and SCADA.
• Modularity – Modular processes, power supplies, I/O, memory options, and communication interfaces allow for a configurable and expandable system. You can configure your system for the number of I/O, the amount of memory, and the communication networks needed. Later, you can expand the system by adding I/O, memory, or communication interfaces.
• Advanced instruction set – Includes indirect addressing, high-level math
capability, and computer instruction. Communication network versatility - Choose from onboard Ethernet, DH+, or DH-485, as well as options for
ControlNet, DeviceNet, or Remote I/O communications.
• Windows programming software – RSLogix 500 programming software
maximizes productivity by simplifying program development and troubleshooting
• Run, program and test modes
• Password protection
• Built-in RS-232/422/423 communication port
• LED status and battery low indicators
• Internal registers for CPU status, minor faults and diagnostic information
CPU memory assigned to timers, counters and storage as required by the user
• Optional EEPROM memory back-up
• Battery supplied
• Operating temperature range 0 to 60°C
• 5 to 95% RH (non-condensing)
• Dimensions: H 145 x W 35 x D 142mm

Additional features:

• 5/02 CPU:
- Supports high-speed data module
- Can handle 32-bit signed maths functions
- Indexed addressing

• 5/03, 5/04 and 5/05 CPU Additional Features to 5/02:
- Additional communication ports
- DF1 half duplex master protocol provides control of SCADA networks over modems
- Trigonometric and exponential maths functions
- Real-time clock and key switch

System Configuration Instruction:

Select I/O modules required for application and rack(s) to accommodate them. The CPU takes the first slot. Select processor required considering instruction, memory size and communications options. Calculate total backplane current requirement for CPU and I/O modules for both 5Vdc and 24Vdc and select an appropriate power supply.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Allen Bradley SLC 500 Series PLC CPU for Use with SLC 500 Series, Digital Output, Digital Input

P.O.A.

Allen Bradley SLC 500 Series PLC CPU for Use with SLC 500 Series, Digital Output, Digital Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Manufacturer Series

SLC 500

Output Type

Digital

For Use With

SLC 500 Series

Input Type

Digital

Voltage Category

24 V dc, 5 V dc

Network Type

Ethernet

Kit Included

Yes

Memory

32000 Words

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

145 x 35 x 142 mm

Communication Port Type

RS232

Display Included

Yes

Program Capacity

32000 Steps

Depth

142mm

Length

145mm

Width

35mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

1 mA

Maximum Operating Temperature

+60°C

Детайли за продукта

SLC500 Modular PLC CPU’s

The Allen-Bradley SLC 500 is a small chassis-based family of programmable controllers, discrete, analogue, and speciality I/O, and peripheral devices. The SLC 500 family delivers power and flexibility with a wide range of communication configurations, features, and memory options. The RSLogix 500 ladder logic programming package provides flexible editors, point-and-click I/O configuration, and a powerful database editor, as well as diagnostic and troubleshooting tools to help you save project development time and maximize productivity.

With up to 64 K of configurable data/program memory available and over 60 types of I/O modules, as well as a choice of networking options, the SLC system provides a powerful solution for stand-alone or distributed industrial control.

Features and Benefits of SLC500 series:

• Powerful, yet affordable – SLC 500 programmable controllers provide excellent value with extensive capabilities to address a broad range of applications including material handling, HVAC control, high-speed assembly operations, small process control, simple motion control, and SCADA.
• Modularity – Modular processes, power supplies, I/O, memory options, and communication interfaces allow for a configurable and expandable system. You can configure your system for the number of I/O, the amount of memory, and the communication networks needed. Later, you can expand the system by adding I/O, memory, or communication interfaces.
• Advanced instruction set – Includes indirect addressing, high-level math
capability, and computer instruction. Communication network versatility - Choose from onboard Ethernet, DH+, or DH-485, as well as options for
ControlNet, DeviceNet, or Remote I/O communications.
• Windows programming software – RSLogix 500 programming software
maximizes productivity by simplifying program development and troubleshooting
• Run, program and test modes
• Password protection
• Built-in RS-232/422/423 communication port
• LED status and battery low indicators
• Internal registers for CPU status, minor faults and diagnostic information
CPU memory assigned to timers, counters and storage as required by the user
• Optional EEPROM memory back-up
• Battery supplied
• Operating temperature range 0 to 60°C
• 5 to 95% RH (non-condensing)
• Dimensions: H 145 x W 35 x D 142mm

Additional features:

• 5/02 CPU:
- Supports high-speed data module
- Can handle 32-bit signed maths functions
- Indexed addressing

• 5/03, 5/04 and 5/05 CPU Additional Features to 5/02:
- Additional communication ports
- DF1 half duplex master protocol provides control of SCADA networks over modems
- Trigonometric and exponential maths functions
- Real-time clock and key switch

System Configuration Instruction:

Select I/O modules required for application and rack(s) to accommodate them. The CPU takes the first slot. Select processor required considering instruction, memory size and communications options. Calculate total backplane current requirement for CPU and I/O modules for both 5Vdc and 24Vdc and select an appropriate power supply.

Може да се интересувате от