Allen Bradley PLC Power Supply SLC 500 Series SLC 500 Series, 19.2 → 28.8 V ac, 3.6 A 235 x 145 x 171 mm

Номер на артикул на RS: 817-713Марка: Allen Bradley№ по каталога на производителя: 1746-P3
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Series

SLC 500

For Use With

SLC 500 Series

Output Current

3.6 A

Width

145mm

Depth

171mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Dimensions

235 x 145 x 171 mm

Страна на произход

United States

Детайли за продукта

Allen Bradley SLC500 Power Supplies

Complete your customised SLC500 modular system with the necessary power supply from Allen Bradley and achieve optimal control system performance. Each chassis must have a power supply.

The power supply can be mounted on the left side of the chassis with 2 screws. They are designed to withstand brief power losses, which will not affect system operation for a period between 20 ms and 3s (depending on the load).

Features and Benefits:

• 100/240Vac and 24Vdc versions available
• 5V and 24Vdc outputs
• Fuse protection
• LED indication provides easy visibility of power supply status – LED is illuminated when the supply is functioning
• Dimensions: H140mm x W64mm x D144mm

Може да се интересувате от
Allen Bradley SLC 500 Series PLC Power Supply
€ 1 662,55Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Allen Bradley PLC Power Supply SLC 500 Series SLC 500 Series, 19.2 → 28.8 V ac, 3.6 A 235 x 145 x 171 mm

P.O.A.

Allen Bradley PLC Power Supply SLC 500 Series SLC 500 Series, 19.2 → 28.8 V ac, 3.6 A 235 x 145 x 171 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Allen Bradley SLC 500 Series PLC Power Supply
€ 1 662,55Всеки (ex VAT)

Технически документи

Спецификации

Series

SLC 500

For Use With

SLC 500 Series

Output Current

3.6 A

Width

145mm

Depth

171mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Dimensions

235 x 145 x 171 mm

Страна на произход

United States

Детайли за продукта

Allen Bradley SLC500 Power Supplies

Complete your customised SLC500 modular system with the necessary power supply from Allen Bradley and achieve optimal control system performance. Each chassis must have a power supply.

The power supply can be mounted on the left side of the chassis with 2 screws. They are designed to withstand brief power losses, which will not affect system operation for a period between 20 ms and 3s (depending on the load).

Features and Benefits:

• 100/240Vac and 24Vdc versions available
• 5V and 24Vdc outputs
• Fuse protection
• LED indication provides easy visibility of power supply status – LED is illuminated when the supply is functioning
• Dimensions: H140mm x W64mm x D144mm

Може да се интересувате от
Allen Bradley SLC 500 Series PLC Power Supply
€ 1 662,55Всеки (ex VAT)