Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

160 C 3 phase inverter,380-460V 4kW

Номер на артикул на RS: 330-3065Марка: Allen Bradley№ по каталога на производителя: 160-BA10NSF1
brand-logo

Технически документи

Спецификации

Детайли за продукта

160C Series Inverters

The 160C series is the successor to the 160SSC with more advanced features. This gives the user a greater choice of operating modes to select from, thereby making this compact drive a very flexible and adaptable unit enabling it to satisfy most user requirements.

Easy to install
Compact in design and size
DIN rail or panel mounting
Feed through wiring
Hinged terminal guard
Analogue mode 4 to 20mA or 1 to 10Vdc
4 preset speeds
Integrated MOV's to provide protection up to 6kV
Input supply frequency: 50/60Hz
Output frequency: 0 to 240Hz

Auto-restart/Run on power up
Auto boost and slip compensation
7 specific drive protection feature sets
Optional plug in Device Net module
IP20 protection rating
Input supply voltage: 380 to 460 Vac +/- 10%
Overload current rating: 150% for 60secs, 200% for 30secs
Operating temperature: 0 to 50°C
Acceleration/Deceleration times: 0.1 to 600secs

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

160 C 3 phase inverter,380-460V 4kW

P.O.A.

160 C 3 phase inverter,380-460V 4kW
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Детайли за продукта

160C Series Inverters

The 160C series is the successor to the 160SSC with more advanced features. This gives the user a greater choice of operating modes to select from, thereby making this compact drive a very flexible and adaptable unit enabling it to satisfy most user requirements.

Easy to install
Compact in design and size
DIN rail or panel mounting
Feed through wiring
Hinged terminal guard
Analogue mode 4 to 20mA or 1 to 10Vdc
4 preset speeds
Integrated MOV's to provide protection up to 6kV
Input supply frequency: 50/60Hz
Output frequency: 0 to 240Hz

Auto-restart/Run on power up
Auto boost and slip compensation
7 specific drive protection feature sets
Optional plug in Device Net module
IP20 protection rating
Input supply voltage: 380 to 460 Vac +/- 10%
Overload current rating: 150% for 60secs, 200% for 30secs
Operating temperature: 0 to 50°C
Acceleration/Deceleration times: 0.1 to 600secs

Може да се интересувате от