SMC delta controller,24Vac/dc 16A 7.5kW

Номер на артикул на RS: 418-7050Марка: Allen Bradley№ по каталога на производителя: 150-D16NBR

Технически документи

Спецификации

Детайли за продукта

SMC Delta Controller

For use with traditional Star Delta Motor Applications

Reduces space of traditional electro-mechanical star delta starters by 2/3rds
Only one product required for star delta starters
Frame size: 1 - 3 phase control featuring true Star Delta starting upto 30kW
Frame size: 2 - 3 phase control featuring true Star Delta starting upto 75kW
Two control voltage ratings: 24Vac/dc, 100V to 240Vac 50/60Hz with a temperature range of 0 to 40°C
DIP switch-selectable starting methods: current limit, 150%-350% of full load current, starting time period 2 to 15 seconds
Coast to rest stop, as per traditional electro/mechanical starter operations allowing for simple retro-fits
Fault detection: Phase loss/open line/load loss, Shorted SCR, Overload over-temperature - power selection, Phase unbalance - 15% of line rating
Fault indication: LED for power 'On' and fault indication

SMC-DELTA Features:

Built in DIP switch-selectable electronic overload protection (trip class 10,15 or 20)
Adjustable overload setting by means of rotary dial
Built-in bypass
Designed for full integration with the Allen-Bradley MCS range
Inside-the-Delta wiring configuration
Built-in SCR bypass

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC delta controller,24Vac/dc 16A 7.5kW

P.O.A.

SMC delta controller,24Vac/dc 16A 7.5kW
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Детайли за продукта

SMC Delta Controller

For use with traditional Star Delta Motor Applications

Reduces space of traditional electro-mechanical star delta starters by 2/3rds
Only one product required for star delta starters
Frame size: 1 - 3 phase control featuring true Star Delta starting upto 30kW
Frame size: 2 - 3 phase control featuring true Star Delta starting upto 75kW
Two control voltage ratings: 24Vac/dc, 100V to 240Vac 50/60Hz with a temperature range of 0 to 40°C
DIP switch-selectable starting methods: current limit, 150%-350% of full load current, starting time period 2 to 15 seconds
Coast to rest stop, as per traditional electro/mechanical starter operations allowing for simple retro-fits
Fault detection: Phase loss/open line/load loss, Shorted SCR, Overload over-temperature - power selection, Phase unbalance - 15% of line rating
Fault indication: LED for power 'On' and fault indication

SMC-DELTA Features:

Built in DIP switch-selectable electronic overload protection (trip class 10,15 or 20)
Adjustable overload setting by means of rotary dial
Built-in bypass
Designed for full integration with the Allen-Bradley MCS range
Inside-the-Delta wiring configuration
Built-in SCR bypass

Може да се интересувате от