Технически документи
Спецификации
Brand
Allen BradleyNumber of Poles
1
Current Rating
1A
Tripping Characteristics
Type C
Rated AC Voltage
277V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
1492
Series
1492-SPM
Circuit Breaker Type
MCB
Length
17.5mm
Width
74mm
Mounting Style
DIN Rail Mount
Depth
88mm
Application
General Purpose
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Break Time
Instantaneous
Страна на произход
Bulgaria
Детайли за продукта
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C
Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.
These 1492-SPM MCBs have type C tripping and fast breaking time to provide a higher level of safety for your application. They include screw terminals, are IP20 finger safe, and can be DIN rail mounted for optimal convenience. They are current-limiting and are available in 1, 2 or 3 pole versions, offering more versatility to meet your requirements. They also have dual terminals for wiring and bus bar flexibility. These units have excellent shock and vibration resistance which helps to prevent nuisance tripping, avoiding unnecessary downtime. Up to six accessories can be installed on the same circuit breaker to enable easy optimisation of your safety system.
Type C MCBs are suitable for use in commercial and light industrial applications, such as fluorescent lighting and small electric motors, and are designed to trip at currents between five and ten times their rated load.
Features and Benefits:
Available in 1, 2 or 3 pole versions to suit your application needs
DIN Rail mountable in any position to ensure easy installation
Dependable protection for circuits due to instantaneous break time
Indicator window allows clear visibility of contact state: red for closed, green for open
Screw Terminals
Thermal-magnetic tripping mechanism
Can be used in extreme ambient conditions
RohS compliant and fully recyclable, offering a more environmentally friendly solution
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
€ 23,37
€ 23,37 Всеки (ex VAT)
1
€ 23,37
€ 23,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleyNumber of Poles
1
Current Rating
1A
Tripping Characteristics
Type C
Rated AC Voltage
277V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
1492
Series
1492-SPM
Circuit Breaker Type
MCB
Length
17.5mm
Width
74mm
Mounting Style
DIN Rail Mount
Depth
88mm
Application
General Purpose
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Break Time
Instantaneous
Страна на произход
Bulgaria
Детайли за продукта
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C
Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.
These 1492-SPM MCBs have type C tripping and fast breaking time to provide a higher level of safety for your application. They include screw terminals, are IP20 finger safe, and can be DIN rail mounted for optimal convenience. They are current-limiting and are available in 1, 2 or 3 pole versions, offering more versatility to meet your requirements. They also have dual terminals for wiring and bus bar flexibility. These units have excellent shock and vibration resistance which helps to prevent nuisance tripping, avoiding unnecessary downtime. Up to six accessories can be installed on the same circuit breaker to enable easy optimisation of your safety system.
Type C MCBs are suitable for use in commercial and light industrial applications, such as fluorescent lighting and small electric motors, and are designed to trip at currents between five and ten times their rated load.
Features and Benefits:
Available in 1, 2 or 3 pole versions to suit your application needs
DIN Rail mountable in any position to ensure easy installation
Dependable protection for circuits due to instantaneous break time
Indicator window allows clear visibility of contact state: red for closed, green for open
Screw Terminals
Thermal-magnetic tripping mechanism
Can be used in extreme ambient conditions
RohS compliant and fully recyclable, offering a more environmentally friendly solution
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2