Allen Bradley 1492-RCDA RCD, 80A, 3+N Pole, 500mA, Type A

Номер на артикул на RS: 136-8608Марка: Allen Bradley№ по каталога на производителя: 1492-RCDA4D80
brand-logo
Преглед на всички в RCCBs

Технически документи

Спецификации

Circuit Breaker Type

RCD

Current Rating

80A

Number of Poles

3+N

Trip Sensitivity

500mA

Tripping Characteristics

Type A

Series

1492-RCDA

Standards Met

IEC/EN 61008, UL 1053

Overall Dimensions

70 x 88 x 75mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Width

88mm

Overall Depth

75mm

Breaking Capacity at Maximum Voltage Rating

1 (Residual) kA, 10 (Short-Circuit) kA

Rated AC Voltage

230 V, 400V

Mounting Style

DIN Rail Mount

Overall Length

70mm

Страна на произход

Italy

Детайли за продукта

1492 Series

Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.

Features & Benefits

2 or 4 pole versions
DIN Rail mount
Screw Terminals

Allen Bradley RCBs

€ 382,05

€ 382,05 Всеки (ex VAT)

Allen Bradley 1492-RCDA RCD, 80A, 3+N Pole, 500mA, Type A

€ 382,05

€ 382,05 Всеки (ex VAT)

Allen Bradley 1492-RCDA RCD, 80A, 3+N Pole, 500mA, Type A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Circuit Breaker Type

RCD

Current Rating

80A

Number of Poles

3+N

Trip Sensitivity

500mA

Tripping Characteristics

Type A

Series

1492-RCDA

Standards Met

IEC/EN 61008, UL 1053

Overall Dimensions

70 x 88 x 75mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Width

88mm

Overall Depth

75mm

Breaking Capacity at Maximum Voltage Rating

1 (Residual) kA, 10 (Short-Circuit) kA

Rated AC Voltage

230 V, 400V

Mounting Style

DIN Rail Mount

Overall Length

70mm

Страна на произход

Italy

Детайли за продукта

1492 Series

Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.

Features & Benefits

2 or 4 pole versions
DIN Rail mount
Screw Terminals

Allen Bradley RCBs