Технически документи
Спецификации
Brand
Allen BradleyColour
Orange
Series
1492
American Wire Gauge
28 → 16AWG
Termination Method
Feed Through
Cable CSA
1.5mm²
Voltage Rating
300 V, 500 V, 600 V
Current Rating
20 A, 24 A, 25 A
Hazardous Area Certification
ATEX
Страна на произход
Czech Republic
€ 91,51
€ 3,661 Each (In a Pack of 25) (ex VAT)
25
€ 91,51
€ 3,661 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Allen BradleyColour
Orange
Series
1492
American Wire Gauge
28 → 16AWG
Termination Method
Feed Through
Cable CSA
1.5mm²
Voltage Rating
300 V, 500 V, 600 V
Current Rating
20 A, 24 A, 25 A
Hazardous Area Certification
ATEX
Страна на произход
Czech Republic