Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley 100S-C Contactor, 230 V ac Coil, 3-Pole, 9 A, 5NO + 3NC, 525 V ac

Номер на артикул на RS: 422-6341Марка: Allen Bradley№ по каталога на производителя: 100S-C09KF23C
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

525 V ac

Contact Current Rating

9 A

Series

100S-C

Function

Safety

Normal State Configuration

5NO + 3NC

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

119.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Страна на произход

Switzerland

Детайли за продукта

100S-C, 3 Pole Safety Contactors 2N/O & 3N/C

The Bulletin 100S-C safety contactors provide mechanically linked positively guided contacts, required in feedback circuits of modern safety applications. The mechanically linked N.C. auxiliary contacts will not change state when a power pole welds. In addition, the gold-plated bifurcated auxiliary contacts are ideally suited for low-energy applications or feedback control circuits with multiple series-connected N.C. auxiliary contacts.

Redundant contactors to isolate motor (hazardous motion)
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status

Safety Contactor

Информацията за складовите наличности временно не е налична.

€ 82,75

€ 82,75 Всеки (ex VAT)

Allen Bradley 100S-C Contactor, 230 V ac Coil, 3-Pole, 9 A, 5NO + 3NC, 525 V ac

€ 82,75

€ 82,75 Всеки (ex VAT)

Allen Bradley 100S-C Contactor, 230 V ac Coil, 3-Pole, 9 A, 5NO + 3NC, 525 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

525 V ac

Contact Current Rating

9 A

Series

100S-C

Function

Safety

Normal State Configuration

5NO + 3NC

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

119.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Страна на произход

Switzerland

Детайли за продукта

100S-C, 3 Pole Safety Contactors 2N/O & 3N/C

The Bulletin 100S-C safety contactors provide mechanically linked positively guided contacts, required in feedback circuits of modern safety applications. The mechanically linked N.C. auxiliary contacts will not change state when a power pole welds. In addition, the gold-plated bifurcated auxiliary contacts are ideally suited for low-energy applications or feedback control circuits with multiple series-connected N.C. auxiliary contacts.

Redundant contactors to isolate motor (hazardous motion)
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status

Safety Contactor