Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

1 NO miniature contactor,5A 230Vac coil

Номер на артикул на RS: 381-2783Марка: Allen Bradley№ по каталога на производителя: 100-M05NKF3S
Преглед на всички в Контактори

Технически документи

Спецификации

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

500 V ac

Contact Current Rating

20 A

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

56mm

Depth

77mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Детайли за продукта

100-M Mini Contactors

The 100M Mini contactors range is mechanically and electrically compatible with the 140M motor protective circuit breaker range.

Available up to 5.5kW (12A) AC3
2 and 4 pole top mounted auxiliary contact blocks available
Preformed connection modules available for reversing, S/D/S and 140M DOL configuration
24V d.c. version diode fitted as standard
Coil Nominal a.c. Power 4VA (Hold in); 22VA (Inrush)
Electrical Life: 0.7 Million Operations
Units have 1 NO auxiliary contact

Approvals

UL

Standards

IEC947(BSI) EN60947 VDE 0660.

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

1 NO miniature contactor,5A 230Vac coil

P.O.A.

1 NO miniature contactor,5A 230Vac coil
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

500 V ac

Contact Current Rating

20 A

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

56mm

Depth

77mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Детайли за продукта

100-M Mini Contactors

The 100M Mini contactors range is mechanically and electrically compatible with the 140M motor protective circuit breaker range.

Available up to 5.5kW (12A) AC3
2 and 4 pole top mounted auxiliary contact blocks available
Preformed connection modules available for reversing, S/D/S and 140M DOL configuration
24V d.c. version diode fitted as standard
Coil Nominal a.c. Power 4VA (Hold in); 22VA (Inrush)
Electrical Life: 0.7 Million Operations
Units have 1 NO auxiliary contact

Approvals

UL

Standards

IEC947(BSI) EN60947 VDE 0660.

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

Може да се интересувате от