Allen Bradley Guardmaster Connector

Номер на артикул на RS: 703-4915Марка: Allen Bradley Guardmaster№ по каталога на производителя: 898D-43LY-D4
brand-logo
Преглед на всички в Safety Interlock Components

Технически документи

Спецификации

Accessory Type

Connector

Страна на произход

Poland

Детайли за продукта

Allen Bradley Guardmaster MC1, Coded

Features and Benefits:

• Magnetic coded sensing for superior security
• High tolerance to guard door misalignment
• Non-contact actuation ensures less wear-and-tear and longer service life
• 2 NC reed safety outputs
• High IP67 protection rating – suitable for use in washdown applications
• Switching current: 200 mA @ 24Vdc

Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems

Standards:

EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC60947- 5-1, IEC/EN60947-5-3, ANSI B11.19, AS4024.1

€ 44,77

€ 44,77 Всеки (ex VAT)

Allen Bradley Guardmaster Connector

€ 44,77

€ 44,77 Всеки (ex VAT)

Allen Bradley Guardmaster Connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Accessory Type

Connector

Страна на произход

Poland

Детайли за продукта

Allen Bradley Guardmaster MC1, Coded

Features and Benefits:

• Magnetic coded sensing for superior security
• High tolerance to guard door misalignment
• Non-contact actuation ensures less wear-and-tear and longer service life
• 2 NC reed safety outputs
• High IP67 protection rating – suitable for use in washdown applications
• Switching current: 200 mA @ 24Vdc

Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems

Standards:

EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC60947- 5-1, IEC/EN60947-5-3, ANSI B11.19, AS4024.1