Plastic self monitoring contact,1NO+1NC

Номер на артикул на RS: 423-1545Марка: Allen Bradley Guardmaster№ по каталога на производителя: 800E-3LX01S
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Детайли за продукта

800 FM Series, Self-Monitoring Contact Block

Self Monitoring N/O contact automatically closes when the contact block is correctly installed on the operator, in this condition the emergency stop N/C contact operates conventionally. If the contact block should come detached from the emergency stop body the Self Monitoring contact will open ensuring fail safe operation of the emergency stop
Can be used as part of emergency stop safety relay circuit
Fine silver electrical contacts for improved continuity
Low voltage low current switching: Max current; 3A @ 240Vac and 0.55A @ 125Vdc
Pre-assembled complete with latch
IP2X finger safe protection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Plastic self monitoring contact,1NO+1NC

P.O.A.

Plastic self monitoring contact,1NO+1NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Детайли за продукта

800 FM Series, Self-Monitoring Contact Block

Self Monitoring N/O contact automatically closes when the contact block is correctly installed on the operator, in this condition the emergency stop N/C contact operates conventionally. If the contact block should come detached from the emergency stop body the Self Monitoring contact will open ensuring fail safe operation of the emergency stop
Can be used as part of emergency stop safety relay circuit
Fine silver electrical contacts for improved continuity
Low voltage low current switching: Max current; 3A @ 240Vac and 0.55A @ 125Vdc
Pre-assembled complete with latch
IP2X finger safe protection

Може да се интересувате от