Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley Guardmaster MSR42 Series Safety Controller, 4 Safety Inputs, 2 Safety Outputs, 24 V dc

Номер на артикул на RS: 703-4987Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440R-P226AGS-NNR
brand-logo

Технически документи

Спецификации

Series

MSR42

Number of Safety Inputs

4

Number of Safety Outputs

2

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

400 mA

IP Rating

IP20

Dimensions

111 x 22.5 x 110 mm

Depth

110mm

Length

111mm

Width

22.5mm

Страна на произход

Germany

Детайли за продукта

Guardshield Micro 400, Multifunction

The MSR42 multi-function safety relay is the control module for the GuardShield Micro 400 safety light curtain, but can also be used with any light curtain. This versatile Category 4 safety device has a pair of PNP solid state, 400 mA OSSDs for direct connection to the final switching device. When safety relay outputs are required, the MSR42 easily accommodates the interconnection of up to three MSR45E safety relay expansion modules, each providing a pair of safety relay outputs. Simply connect ribbon cable connectors from the back of the MSR42 to each of the MSR45E modules for a series of interconnections for two PNP OSSDs, and six N.O. relay outputs.

Manual, monitored or automatic reset
Thirteen diagnostic LEDs
Unique design allows for easy addition of relay expansion modules
Removable terminal blocks
One or two configurable auxiliary, standard outputs
Connection of one or two additional safety devices
RJ45 connections for Micro 400 safety light curtain
Two sensor muting all GuardShield light curtains
Supports up to three MSR45E expander units
Cat. 4 per EN 954-1 (ISO 13849-1), SIL CL3 per EN IEC 61508, PLe per ISO 13849-1

Информацията за складовите наличности временно не е налична.

€ 568,62

€ 568,62 Всеки (ex VAT)

Allen Bradley Guardmaster MSR42 Series Safety Controller, 4 Safety Inputs, 2 Safety Outputs, 24 V dc

€ 568,62

€ 568,62 Всеки (ex VAT)

Allen Bradley Guardmaster MSR42 Series Safety Controller, 4 Safety Inputs, 2 Safety Outputs, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

MSR42

Number of Safety Inputs

4

Number of Safety Outputs

2

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

400 mA

IP Rating

IP20

Dimensions

111 x 22.5 x 110 mm

Depth

110mm

Length

111mm

Width

22.5mm

Страна на произход

Germany

Детайли за продукта

Guardshield Micro 400, Multifunction

The MSR42 multi-function safety relay is the control module for the GuardShield Micro 400 safety light curtain, but can also be used with any light curtain. This versatile Category 4 safety device has a pair of PNP solid state, 400 mA OSSDs for direct connection to the final switching device. When safety relay outputs are required, the MSR42 easily accommodates the interconnection of up to three MSR45E safety relay expansion modules, each providing a pair of safety relay outputs. Simply connect ribbon cable connectors from the back of the MSR42 to each of the MSR45E modules for a series of interconnections for two PNP OSSDs, and six N.O. relay outputs.

Manual, monitored or automatic reset
Thirteen diagnostic LEDs
Unique design allows for easy addition of relay expansion modules
Removable terminal blocks
One or two configurable auxiliary, standard outputs
Connection of one or two additional safety devices
RJ45 connections for Micro 400 safety light curtain
Two sensor muting all GuardShield light curtains
Supports up to three MSR45E expander units
Cat. 4 per EN 954-1 (ISO 13849-1), SIL CL3 per EN IEC 61508, PLe per ISO 13849-1