Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley Guardmaster 440-R Series Input/Output Module, 1 Inputs, 6 Outputs, 24 V dc, 4NO/2NC

Номер на артикул на RS: 447-5818Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440R-E23097
brand-logo

Технически документи

Спецификации

Range

Minotaur

Series

440-R

Type

Input/Output Module

For Use With

440R MSR100

Supply Voltage

24 V dc

Normal State Configuration

4NO/2NC

Number of Inputs

1

Number of Outputs

6

Power Rating

1.5 W

Mounting Style

DIN Rail

Dimensions

99 x 22.5 x 114.5 mm

Terminal Type

Screw

Страна на произход

Germany

Детайли за продукта

Minotuar MSR132E Expansion Unit

Designed to be an expansion relay for use with the Minotaur safety relays. Typically used in safety system applications where additional output switching connections are needed to help shut down a manufacturing process, properly and safely.
Can be connected as a single channel (1 N/C) or dual channel (2 N/C) input configuration.

Safety Category 4/3 per EN 954-1
Stop Category 0 or 1
4 safety contacts NO
2 auxiliary contacts NC
1 monitoring contact NC
Single channel input

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 241,58

€ 241,58 Всеки (ex VAT)

Allen Bradley Guardmaster 440-R Series Input/Output Module, 1 Inputs, 6 Outputs, 24 V dc, 4NO/2NC

€ 241,58

€ 241,58 Всеки (ex VAT)

Allen Bradley Guardmaster 440-R Series Input/Output Module, 1 Inputs, 6 Outputs, 24 V dc, 4NO/2NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Range

Minotaur

Series

440-R

Type

Input/Output Module

For Use With

440R MSR100

Supply Voltage

24 V dc

Normal State Configuration

4NO/2NC

Number of Inputs

1

Number of Outputs

6

Power Rating

1.5 W

Mounting Style

DIN Rail

Dimensions

99 x 22.5 x 114.5 mm

Terminal Type

Screw

Страна на произход

Germany

Детайли за продукта

Minotuar MSR132E Expansion Unit

Designed to be an expansion relay for use with the Minotaur safety relays. Typically used in safety system applications where additional output switching connections are needed to help shut down a manufacturing process, properly and safely.
Can be connected as a single channel (1 N/C) or dual channel (2 N/C) input configuration.

Safety Category 4/3 per EN 954-1
Stop Category 0 or 1
4 safety contacts NO
2 auxiliary contacts NC
1 monitoring contact NC
Single channel input

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more