Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, Cable

Номер на артикул на RS: 215-592Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440N-Z21S26B
brand-logo

Технически документи

Спецификации

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Series

440N

Range

Sensaguard

IP Rating

IP69K

Length

67.06mm

Width

(Dia) 18mm

Страна на произход

Dominican Republic

Детайли за продукта

Allen Bradley Guardmaster Sensaguard 440N RFID Cylindrical Non-Contact Safety Switch

Optimise your guard door and improve machine safety with the Sensaguard 440N RFID Cylindrical Non-Contact Safety Switches by Allen Bradley Guardmaster. These switches ensure a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime.

The Sensaguard safety switches feature advanced latest generation Radio Frequency Identification technology for coding and inductive technology for sensing, which makes them highly reliable and tamper-resistant. These switches are designed to be installed on machine guard doors, offer tolerance to door misalignment, and have a large sensing range. These versatile switches can meet a broad range of industrial applications.

These safety interlock switches can be connected standard safety relays, SmartGuards and safety I/O blocks to suit your needs. They also maintain PLe, SIL 3, Cat 4 rating even with multiple units connected in series. They have a high IP69K rating, which ensures that they can withstand powerful jets of water and are fully protected against dust ingress. The Sensaguard switches are a cost-effective solution and are perfectly suited for use with sliding, hinged, and lift-off machine guard doors.

Features and Benefits:

• 3 x PNP outputs (including 1 auxiliary)
• Excellent IP69K environmental protection rating
• Highly tamper-proof due to secure RFID sensing
• No dedicated controller is required
• LED indication for door status and fast troubleshooting
• Can be connected in series with other safety components (light curtain, E-stops, key interlock switches)
• Superior reliability due to short-circuit and over-voltage protection
• Uses the standard proximity brackets
• Multiple sensing directions offers greater flexibility

Note: Supplied with actuator. Stainless steel version is suitable for use in harsh environments.

Standards: IEC60947-5-3, IEC 61508, EN954

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 209,24

€ 209,24 Всеки (ex VAT)

Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, Cable

€ 209,24

€ 209,24 Всеки (ex VAT)

Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Series

440N

Range

Sensaguard

IP Rating

IP69K

Length

67.06mm

Width

(Dia) 18mm

Страна на произход

Dominican Republic

Детайли за продукта

Allen Bradley Guardmaster Sensaguard 440N RFID Cylindrical Non-Contact Safety Switch

Optimise your guard door and improve machine safety with the Sensaguard 440N RFID Cylindrical Non-Contact Safety Switches by Allen Bradley Guardmaster. These switches ensure a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime.

The Sensaguard safety switches feature advanced latest generation Radio Frequency Identification technology for coding and inductive technology for sensing, which makes them highly reliable and tamper-resistant. These switches are designed to be installed on machine guard doors, offer tolerance to door misalignment, and have a large sensing range. These versatile switches can meet a broad range of industrial applications.

These safety interlock switches can be connected standard safety relays, SmartGuards and safety I/O blocks to suit your needs. They also maintain PLe, SIL 3, Cat 4 rating even with multiple units connected in series. They have a high IP69K rating, which ensures that they can withstand powerful jets of water and are fully protected against dust ingress. The Sensaguard switches are a cost-effective solution and are perfectly suited for use with sliding, hinged, and lift-off machine guard doors.

Features and Benefits:

• 3 x PNP outputs (including 1 auxiliary)
• Excellent IP69K environmental protection rating
• Highly tamper-proof due to secure RFID sensing
• No dedicated controller is required
• LED indication for door status and fast troubleshooting
• Can be connected in series with other safety components (light curtain, E-stops, key interlock switches)
• Superior reliability due to short-circuit and over-voltage protection
• Uses the standard proximity brackets
• Multiple sensing directions offers greater flexibility

Note: Supplied with actuator. Stainless steel version is suitable for use in harsh environments.

Standards: IEC60947-5-3, IEC 61508, EN954

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more