Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250 V ac, 300V dc, Plastic Housing, NO/NC, 3m

Номер на артикул на RS: 335-5757Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440N-S32022
brand-logo

Технически документи

Спецификации

Supply Voltage

250 V ac, 300V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

3m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NC

Safety Category

3

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

11mm

Range

Sipha

Series

440N

IP Rating

IP67

Width

25mm

Length

48mm

Depth

12mm

Страна на произход

Dominican Republic

Детайли за продукта

Allen-Bradley Sipha S1 Non-contact Safety Switch

The Sipha S1 is a non-contact switch in a miniature ABS housing with moulded-in brackets, making it extremely versatile and simple to install. It incorporates several magnetically sensitive elements, which must be triggered in a particular sequence to operate correctly. It is designed to operate with its own actuator to help prevent the switch being defeated by a simple magnet. The Sipha S1 must be connected to the Sipha control unit to provide a monitored circuit.

Coding meets the requirements of more complex applications where simple magnetically actuated switching may not be sufficient
Head & actuator are IP67 rated, which is ideal for steam cleaning or high pressure hosing down
Non-contact actuation
Magnetic coded sensing
Miniature moulded ABS housing, 45x25x12mm
Must be operated with its own safety control unit

Supplied with

Stock nos. 334-0761 & 335-5741 have a 3m cable attached, stock no. 873-2216 has a 10m cable attached.

Approvals

UL, CSA.

Standards

EN1088, EN292, EN60204-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 100,47

€ 100,47 Всеки (ex VAT)

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250 V ac, 300V dc, Plastic Housing, NO/NC, 3m

€ 100,47

€ 100,47 Всеки (ex VAT)

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250 V ac, 300V dc, Plastic Housing, NO/NC, 3m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Supply Voltage

250 V ac, 300V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

3m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NC

Safety Category

3

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

11mm

Range

Sipha

Series

440N

IP Rating

IP67

Width

25mm

Length

48mm

Depth

12mm

Страна на произход

Dominican Republic

Детайли за продукта

Allen-Bradley Sipha S1 Non-contact Safety Switch

The Sipha S1 is a non-contact switch in a miniature ABS housing with moulded-in brackets, making it extremely versatile and simple to install. It incorporates several magnetically sensitive elements, which must be triggered in a particular sequence to operate correctly. It is designed to operate with its own actuator to help prevent the switch being defeated by a simple magnet. The Sipha S1 must be connected to the Sipha control unit to provide a monitored circuit.

Coding meets the requirements of more complex applications where simple magnetically actuated switching may not be sufficient
Head & actuator are IP67 rated, which is ideal for steam cleaning or high pressure hosing down
Non-contact actuation
Magnetic coded sensing
Miniature moulded ABS housing, 45x25x12mm
Must be operated with its own safety control unit

Supplied with

Stock nos. 334-0761 & 335-5741 have a 3m cable attached, stock no. 873-2216 has a 10m cable attached.

Approvals

UL, CSA.

Standards

EN1088, EN292, EN60204-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more