Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250 V ac, 300V dc, Plastic Housing, NO/NC, 3m

Номер на артикул на RS: 334-0761Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440N-S32014
brand-logo

Технически документи

Спецификации

Supply Voltage

250 V ac, 300V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

3m Cable

Actuator Type

Magnetic

Safety Category

3

Sensor Principle

Magnetic

Actuator Included

Yes

Series

440N

Switching Distance

5 mm

Range

Sipha

IP Rating

IP67

Depth

12mm

Width

25mm

Length

48mm

Страна на произход

Dominican Republic

Детайли за продукта

Allen-Bradley Sipha S1 Non-contact Safety Switch

The Sipha S1 is a non-contact switch in a miniature ABS housing with moulded-in brackets, making it extremely versatile and simple to install. It incorporates several magnetically sensitive elements, which must be triggered in a particular sequence to operate correctly. It is designed to operate with its own actuator to help prevent the switch being defeated by a simple magnet. The Sipha S1 must be connected to the Sipha control unit to provide a monitored circuit.

Coding meets the requirements of more complex applications where simple magnetically actuated switching may not be sufficient
Head & actuator are IP67 rated, which is ideal for steam cleaning or high pressure hosing down
Non-contact actuation
Magnetic coded sensing
Miniature moulded ABS housing, 45x25x12mm
Must be operated with its own safety control unit

Supplied with

Stock nos. 334-0761 & 335-5741 have a 3m cable attached, stock no. 873-2216 has a 10m cable attached.

Approvals

UL, CSA.

Standards

EN1088, EN292, EN60204-1.

Информацията за складовите наличности временно не е налична.

€ 77,05

€ 77,05 Всеки (ex VAT)

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250 V ac, 300V dc, Plastic Housing, NO/NC, 3m

€ 77,05

€ 77,05 Всеки (ex VAT)

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250 V ac, 300V dc, Plastic Housing, NO/NC, 3m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

250 V ac, 300V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

3m Cable

Actuator Type

Magnetic

Safety Category

3

Sensor Principle

Magnetic

Actuator Included

Yes

Series

440N

Switching Distance

5 mm

Range

Sipha

IP Rating

IP67

Depth

12mm

Width

25mm

Length

48mm

Страна на произход

Dominican Republic

Детайли за продукта

Allen-Bradley Sipha S1 Non-contact Safety Switch

The Sipha S1 is a non-contact switch in a miniature ABS housing with moulded-in brackets, making it extremely versatile and simple to install. It incorporates several magnetically sensitive elements, which must be triggered in a particular sequence to operate correctly. It is designed to operate with its own actuator to help prevent the switch being defeated by a simple magnet. The Sipha S1 must be connected to the Sipha control unit to provide a monitored circuit.

Coding meets the requirements of more complex applications where simple magnetically actuated switching may not be sufficient
Head & actuator are IP67 rated, which is ideal for steam cleaning or high pressure hosing down
Non-contact actuation
Magnetic coded sensing
Miniature moulded ABS housing, 45x25x12mm
Must be operated with its own safety control unit

Supplied with

Stock nos. 334-0761 & 335-5741 have a 3m cable attached, stock no. 873-2216 has a 10m cable attached.

Approvals

UL, CSA.

Standards

EN1088, EN292, EN60204-1.