Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Stainless Steel Housing, NC, 3m Cable

Номер на артикул на RS: 311-1529Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440N-G02112
brand-logo

Технически документи

Спецификации

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

Stainless Steel

Connection Type

3m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

1

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Ferrogard

Series

440N

Switching Distance

12 mm

IP Rating

IP68

Depth

16mm

Width

33.5mm

Length

78.5mm

Страна на произход

Dominican Republic

Детайли за продукта

Allen Bradley Guardmaster - Ferrogard GD2 Non Contact Safety Switch

Experience superior machine guard locking and protect personnel from hazardous areas with the Ferrogard GD2 magnetically actuated non-contact safety switch by Allen Bradley Guardmaster. Expertly designed to be installed on safety guards and gates, this switch works by isolating the control power to the machine when the safety barrier is opened. The magnetic actuator is removed upon guard door release, which opens the NC safety contacts. This stops dangerous machines in which are in motion, preventing injury to operators.

This safety switch is designed with resilient stainless steel housing to protect against impacts, making it particularly useful for heavy duty applications. It also has a wider temperature range than the plastic Ferrogard switches, ensuring it can be used in more flexible applications. It has a high tolerance to door misalignment due to its large sensing field, giving you greater stability and security, and offers non-contact reliability.

To keep your operations running smoothly this switch has protected safety contacts, unlike other magnetic switches, which help to ensure that it does not fail to danger. It has an excellent IP68 rating (NEMA 6P), which means that it is dust-tight and suitable for use in wet environments due to its fully sealed contacts. All Ferrogard switches have internal non-resettable overload protection on the safety contact and offer simplified set up and alignment for your convenience.

The Allen Bradley Guardmaster range of machine safety products offers flexible, cost-effective solutions for every application to provide essential protection for your equipment and personnel, and enhance productivity in the workplace.

Features and Benefits:

• Operating temperature range -25°C to +125°C
• Non-contact actuation allows instant opening of the guard door when needed
• Risk of debris contamination is reduced due to no contact between the sensor and actuator
• Contacts completely sealed to meet IP68 requirements
• Stainless steel head and actuator housing
• Safety Contacts Operating Distance Make 12 mm, Break 23 mm
• M4 mountable in any position
• High tolerance to misalignment
• Cat. 1 device per EN 954-1 dual channel interlocks suitable for Cat. 3 or 4 systems

Approvals

CE Marked for all applicable directives and cULus

CE Marked for all applicable directives and cULus

UL, CSA

Standards

EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, ANSI B11.19, AS4024.1.

Информацията за складовите наличности временно не е налична.

€ 326,03

€ 326,03 Всеки (ex VAT)

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Stainless Steel Housing, NC, 3m Cable

€ 326,03

€ 326,03 Всеки (ex VAT)

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Stainless Steel Housing, NC, 3m Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

Stainless Steel

Connection Type

3m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

1

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Ferrogard

Series

440N

Switching Distance

12 mm

IP Rating

IP68

Depth

16mm

Width

33.5mm

Length

78.5mm

Страна на произход

Dominican Republic

Детайли за продукта

Allen Bradley Guardmaster - Ferrogard GD2 Non Contact Safety Switch

Experience superior machine guard locking and protect personnel from hazardous areas with the Ferrogard GD2 magnetically actuated non-contact safety switch by Allen Bradley Guardmaster. Expertly designed to be installed on safety guards and gates, this switch works by isolating the control power to the machine when the safety barrier is opened. The magnetic actuator is removed upon guard door release, which opens the NC safety contacts. This stops dangerous machines in which are in motion, preventing injury to operators.

This safety switch is designed with resilient stainless steel housing to protect against impacts, making it particularly useful for heavy duty applications. It also has a wider temperature range than the plastic Ferrogard switches, ensuring it can be used in more flexible applications. It has a high tolerance to door misalignment due to its large sensing field, giving you greater stability and security, and offers non-contact reliability.

To keep your operations running smoothly this switch has protected safety contacts, unlike other magnetic switches, which help to ensure that it does not fail to danger. It has an excellent IP68 rating (NEMA 6P), which means that it is dust-tight and suitable for use in wet environments due to its fully sealed contacts. All Ferrogard switches have internal non-resettable overload protection on the safety contact and offer simplified set up and alignment for your convenience.

The Allen Bradley Guardmaster range of machine safety products offers flexible, cost-effective solutions for every application to provide essential protection for your equipment and personnel, and enhance productivity in the workplace.

Features and Benefits:

• Operating temperature range -25°C to +125°C
• Non-contact actuation allows instant opening of the guard door when needed
• Risk of debris contamination is reduced due to no contact between the sensor and actuator
• Contacts completely sealed to meet IP68 requirements
• Stainless steel head and actuator housing
• Safety Contacts Operating Distance Make 12 mm, Break 23 mm
• M4 mountable in any position
• High tolerance to misalignment
• Cat. 1 device per EN 954-1 dual channel interlocks suitable for Cat. 3 or 4 systems

Approvals

CE Marked for all applicable directives and cULus

CE Marked for all applicable directives and cULus

UL, CSA

Standards

EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, ANSI B11.19, AS4024.1.