Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed, Glass Filled PBT

Номер на артикул на RS: 330-0729Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440K-T11131
brand-logo
Преглед на всички в Safety Interlock Switches

Технически документи

Спецификации

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Safety Contacts

2NC

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 5

IP Rating

IP67

Number of Head Directions

4

Series

440K

Minimum Operating Temperature

-20°C

Depth

95mm

Length

52mm

Width

32mm

Maximum Operating Temperature

+80°C

Maximum Current

2.2A

Auxiliary Contacts

1NO

Страна на произход

Dominican Republic

Детайли за продукта

Allen Bradley Guardmaster - Trojan 5 Safety Interlock Switches

Give your machine guard door a safety upgrade with the Trojan™ 5 Safety Switches by Allen Bradley Guardmaster.

The Trojan 5 switches are universal tongue (or key) operated interlock switches which prevent access to hazardous areas where machinery may be in motion. They have dual key entry slots and rotatable heads, which can be moved by releasing the cover screws, and offer four actuator entry options. They are designed to fit the leading edge of sliding, hinged or lift-off guards. They are easy to install and are operated by inserting a specially-profiled stainless steel key that is permanently attached to the leading edge of the guard door. The actuator is tamper resistant and will only operate when mounted to the guard, ensuring optimal security and stability.

These switches have 3 sets of contacts: 1 NO (Normally Open) / 2 NC (Normally Closed). They are sealed to IP67, making them suitable for use in wet environments where machinery is regularly washed down. They are also fully protected against ingress of dust. All switches come with an actuator.

Cat. 1 device per EN 954-1 dual channel interlocks suitable for Cat. 3 or 4 systems.

Forced guided contacts - complies with EN 1088, IEC 947-5-1
CE Marked for all applicable directives, cULus, TÜV, and CCC

Standards

EN 954-1, ISO 13849-1, IEC/EN 60204-1, NFPA 79, EN 1088, ISO 14119, IEC/EN 60947-5-1, ANSI B11.19, AS 4024.1.

Interlock Switch

Информацията за складовите наличности временно не е налична.

€ 104,04

€ 104,04 Всеки (ex VAT)

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed, Glass Filled PBT

€ 104,04

€ 104,04 Всеки (ex VAT)

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed, Glass Filled PBT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Safety Contacts

2NC

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 5

IP Rating

IP67

Number of Head Directions

4

Series

440K

Minimum Operating Temperature

-20°C

Depth

95mm

Length

52mm

Width

32mm

Maximum Operating Temperature

+80°C

Maximum Current

2.2A

Auxiliary Contacts

1NO

Страна на произход

Dominican Republic

Детайли за продукта

Allen Bradley Guardmaster - Trojan 5 Safety Interlock Switches

Give your machine guard door a safety upgrade with the Trojan™ 5 Safety Switches by Allen Bradley Guardmaster.

The Trojan 5 switches are universal tongue (or key) operated interlock switches which prevent access to hazardous areas where machinery may be in motion. They have dual key entry slots and rotatable heads, which can be moved by releasing the cover screws, and offer four actuator entry options. They are designed to fit the leading edge of sliding, hinged or lift-off guards. They are easy to install and are operated by inserting a specially-profiled stainless steel key that is permanently attached to the leading edge of the guard door. The actuator is tamper resistant and will only operate when mounted to the guard, ensuring optimal security and stability.

These switches have 3 sets of contacts: 1 NO (Normally Open) / 2 NC (Normally Closed). They are sealed to IP67, making them suitable for use in wet environments where machinery is regularly washed down. They are also fully protected against ingress of dust. All switches come with an actuator.

Cat. 1 device per EN 954-1 dual channel interlocks suitable for Cat. 3 or 4 systems.

Forced guided contacts - complies with EN 1088, IEC 947-5-1
CE Marked for all applicable directives, cULus, TÜV, and CCC

Standards

EN 954-1, ISO 13849-1, IEC/EN 60204-1, NFPA 79, EN 1088, ISO 14119, IEC/EN 60947-5-1, ANSI B11.19, AS 4024.1.

Interlock Switch