Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT

Технически документи
Спецификации
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Lock Type
Interlock
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Connection Type
M16
Housing Material
Glass Filled PBT
Range
Cadet 3
IP Rating
IP67
Number of Head Directions
8
Series
440K
Minimum Operating Temperature
-20°C
Depth
30.4mm
Length
90.5mm
Width
31mm
Maximum Operating Temperature
+80°C
Maximum Current
2.2 A, 6A
Auxiliary Contacts
1NO
Страна на произход
Dominican Republic
€ 45,51
€ 45,51 Всеки (ex VAT)
1
€ 45,51
€ 45,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Lock Type
Interlock
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Connection Type
M16
Housing Material
Glass Filled PBT
Range
Cadet 3
IP Rating
IP67
Number of Head Directions
8
Series
440K
Minimum Operating Temperature
-20°C
Depth
30.4mm
Length
90.5mm
Width
31mm
Maximum Operating Temperature
+80°C
Maximum Current
2.2 A, 6A
Auxiliary Contacts
1NO
Страна на произход
Dominican Republic