Allen Bradley Guardmaster Actuator for Use with 440K Safety Switch

Технически документи
Спецификации
Accessory Type
Actuator
For Use With
440K Safety Switch
Material
Stainless Steel
Страна на произход
United Kingdom
Детайли за продукта
Allen Bradley Guardmaster Cadet 3 Safety Interlock Switch
Improve protection for personnel and keep your machine guard door secure with the Cadet 3 Safety Interlock Switch by Allen Bradley Guardmaster.
This compact and versatile interlock switch is tongue (or key) operated and is specifically designed to be fitted on the leading edge of hinged, sliding, and lift-off guard doors. It is perfectly suited for small, lightweight guards. The Cadet 3 is electrically linked to the machines control circuit so that that the power supply is disconnected and isolated when the barrier is released, providing critical protection by ensuring that personnel cannot access hazardous areas where machinery is running.
The Cadet 3 features dual entry slots and a rotatable head, and it can offer up to eight different actuator entry points for superior application flexibility. It is easy to install and easy to mount due to the unique compact housing, which has industry standard DIN 50047 fixing centres. The switch can be operated by inserting a specially profiled stainless-steel key, which is permanently fixed to the guard door. This interlock device can also be used on small radius doors (60mm) with the semi flexible key. A blanking plug is supplied for the unused key entry.
Compact tongue-operated interlock switch with 3 sets of contacts on a DIN 50047 footprint
Dual entry and rotational head allows up to 8 options for actuator entry position
Forced guided contacts - complies with EN 1088, IEC 947-5-1
Industry standard DIN 50047 fixing centres (20/22mm)
Environmentally sealed to IP67: fully protected against ingress of dust and can withstand some immersion in water
Resilient housing material comprised of glass filled PBT
Dimensions: H30.4 x W31 x D90.5mm
Optional Metal Actuator Guide (GD2 kit) for more demanding applications (stock no. 357-9341)
The Allen Bradley Guardmaster range of machine safety devices offers flexible, cost-effective solutions to boost efficiency and productivity in the workplace, and enhance safe access for your personnel.
Standards
EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC/ EN60947-5-1, ANSI B11.19, AS4024.1.
Approvals
CE Marked for all applicable directives, cULus, TUV, and CCC.
Interlock Switch
€ 26,53
€ 26,53 Всеки (ex VAT)
1
€ 26,53
€ 26,53 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Accessory Type
Actuator
For Use With
440K Safety Switch
Material
Stainless Steel
Страна на произход
United Kingdom
Детайли за продукта
Allen Bradley Guardmaster Cadet 3 Safety Interlock Switch
Improve protection for personnel and keep your machine guard door secure with the Cadet 3 Safety Interlock Switch by Allen Bradley Guardmaster.
This compact and versatile interlock switch is tongue (or key) operated and is specifically designed to be fitted on the leading edge of hinged, sliding, and lift-off guard doors. It is perfectly suited for small, lightweight guards. The Cadet 3 is electrically linked to the machines control circuit so that that the power supply is disconnected and isolated when the barrier is released, providing critical protection by ensuring that personnel cannot access hazardous areas where machinery is running.
The Cadet 3 features dual entry slots and a rotatable head, and it can offer up to eight different actuator entry points for superior application flexibility. It is easy to install and easy to mount due to the unique compact housing, which has industry standard DIN 50047 fixing centres. The switch can be operated by inserting a specially profiled stainless-steel key, which is permanently fixed to the guard door. This interlock device can also be used on small radius doors (60mm) with the semi flexible key. A blanking plug is supplied for the unused key entry.
Compact tongue-operated interlock switch with 3 sets of contacts on a DIN 50047 footprint
Dual entry and rotational head allows up to 8 options for actuator entry position
Forced guided contacts - complies with EN 1088, IEC 947-5-1
Industry standard DIN 50047 fixing centres (20/22mm)
Environmentally sealed to IP67: fully protected against ingress of dust and can withstand some immersion in water
Resilient housing material comprised of glass filled PBT
Dimensions: H30.4 x W31 x D90.5mm
Optional Metal Actuator Guide (GD2 kit) for more demanding applications (stock no. 357-9341)
The Allen Bradley Guardmaster range of machine safety devices offers flexible, cost-effective solutions to boost efficiency and productivity in the workplace, and enhance safe access for your personnel.
Standards
EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC/ EN60947-5-1, ANSI B11.19, AS4024.1.
Approvals
CE Marked for all applicable directives, cULus, TUV, and CCC.