Allen Bradley Guardmaster 440J Series Safety Enabling Switch, 3 Position, 2NC, IP66

Номер на артикул на RS: 703-4921Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440J-N21TNPM
brand-logo

Технически документи

Спецификации

Series

440J

Contact Configuration

2NC

Number of Positions

3

IP Rating

IP66

Housing Material

Polyamide

Depth

58mm

Width

46mm

Length

260mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 191,20

€ 191,20 Всеки (ex VAT)

Allen Bradley Guardmaster 440J Series Safety Enabling Switch, 3 Position, 2NC, IP66

€ 191,20

€ 191,20 Всеки (ex VAT)

Allen Bradley Guardmaster 440J Series Safety Enabling Switch, 3 Position, 2NC, IP66

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

440J

Contact Configuration

2NC

Number of Positions

3

IP Rating

IP66

Housing Material

Polyamide

Depth

58mm

Width

46mm

Length

260mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more