Allen Bradley Guardmaster Mounting Bracket

Номер на артикул на RS: 703-4934Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440J-A01N
brand-logo

Технически документи

Спецификации

Accessory Type

Mounting Bracket

Страна на произход

Poland

Детайли за продукта

Enabling Switch, 440J Series

Hand-operated grip style enabling device. Underneath the rubber boot, called the trigger switch, the 440J enabling device has two three-position switches. The contacts are closed when the actuator is in the mid-position (partly depressed). The contacts are open when the actuator is in the rest (released) position and in the fully pressed position. When transitioning from fully pressed to released, the contacts remain open. The 440J meets the requirements of IEC 60947-5-8:2006, which was written to describe the performance and design requirements of three-position enabling devices. The model with the normally open contact is typically used as a jog or reset function. The safety system design must only allow the use of the jog or reset function when the trigger switch is in the mid-position.

2 N/C direct-opening action
Operating force; Position 2: 15 N approx., Position 3: 50 N max.
Direct opening force; 90 N
Maximum actuation frequency; 1200 operations per hour

Enabling Switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 24,65

€ 24,65 Всеки (ex VAT)

Allen Bradley Guardmaster Mounting Bracket

€ 24,65

€ 24,65 Всеки (ex VAT)

Allen Bradley Guardmaster Mounting Bracket

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Accessory Type

Mounting Bracket

Страна на произход

Poland

Детайли за продукта

Enabling Switch, 440J Series

Hand-operated grip style enabling device. Underneath the rubber boot, called the trigger switch, the 440J enabling device has two three-position switches. The contacts are closed when the actuator is in the mid-position (partly depressed). The contacts are open when the actuator is in the rest (released) position and in the fully pressed position. When transitioning from fully pressed to released, the contacts remain open. The 440J meets the requirements of IEC 60947-5-8:2006, which was written to describe the performance and design requirements of three-position enabling devices. The model with the normally open contact is typically used as a jog or reset function. The safety system design must only allow the use of the jog or reset function when the trigger switch is in the mid-position.

2 N/C direct-opening action
Operating force; Position 2: 15 N approx., Position 3: 50 N max.
Direct opening force; 90 N
Maximum actuation frequency; 1200 operations per hour

Enabling Switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more