Allen Bradley Guardmaster 440H Safety Hinge Switch, 2NC

Номер на артикул на RS: 480-4373Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440H-S34019
brand-logo

Технически документи

Спецификации

Range

Sprite

Series

440H

Lock Style

Hinge

Normal State Configuration

2NC

Shaft Length

80mm

Страна на произход

Dominican Republic

Детайли за продукта

Sprite 3

A miniature hinge operated safety interlock switch with 2 sets of contacts and a full IP67 ingress rating. Particularly useful for light duty hinged guard doors, covers or flaps. Cam may be adjusted in-situ to assist in accurate installation and minimise nuisance tripping
Miniature case (75mm x 25mm)
Rotateable head facilitates; 4 possible shaft positions
Adjustable operating speed
Make-before-break contacts
Forced guided contacts - complies with EN 1088, IEC 947-5-1

Hinge Switch

Може да се интересувате от

€ 39,29

€ 39,29 Всеки (ex VAT)

Allen Bradley Guardmaster 440H Safety Hinge Switch, 2NC

€ 39,29

€ 39,29 Всеки (ex VAT)

Allen Bradley Guardmaster 440H Safety Hinge Switch, 2NC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Range

Sprite

Series

440H

Lock Style

Hinge

Normal State Configuration

2NC

Shaft Length

80mm

Страна на произход

Dominican Republic

Детайли за продукта

Sprite 3

A miniature hinge operated safety interlock switch with 2 sets of contacts and a full IP67 ingress rating. Particularly useful for light duty hinged guard doors, covers or flaps. Cam may be adjusted in-situ to assist in accurate installation and minimise nuisance tripping
Miniature case (75mm x 25mm)
Rotateable head facilitates; 4 possible shaft positions
Adjustable operating speed
Make-before-break contacts
Forced guided contacts - complies with EN 1088, IEC 947-5-1

Hinge Switch

Може да се интересувате от