Allen Bradley Guardmaster 440H Safety Hinge Switch, NO/2NC

Технически документи
Спецификации
Range
Ensign 3
Series
440H
Lock Style
Hinge
Normal State Configuration
NO/2NC
Shaft Length
80mm
Страна на произход
Dominican Republic
Детайли за продукта
Allen-Bradley Ensign 3 Hinge Switch
A compact hinge operated safety interlock switch with the option of 2 safety contacts
Full IP67 ingress protection on all models
Rotateable head facilities 4 possible shaft positions
Only 3° of guard movement required to operate
2N/C, 1N/O or 3N/C controls hollow shaft
Forced guided contacts - complies with EN 1088, IEC 947-5-1
Hinge Switch
€ 42,95
€ 42,95 Всеки (ex VAT)
1
€ 42,95
€ 42,95 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Range
Ensign 3
Series
440H
Lock Style
Hinge
Normal State Configuration
NO/2NC
Shaft Length
80mm
Страна на произход
Dominican Republic
Детайли за продукта
Allen-Bradley Ensign 3 Hinge Switch
A compact hinge operated safety interlock switch with the option of 2 safety contacts
Full IP67 ingress protection on all models
Rotateable head facilities 4 possible shaft positions
Only 3° of guard movement required to operate
2N/C, 1N/O or 3N/C controls hollow shaft
Forced guided contacts - complies with EN 1088, IEC 947-5-1