Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch, Power to Lock, 110V ac

Номер на артикул на RS: 357-9313Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440G-T27132
brand-logo

Технически документи

Спецификации

Power to Lock / Unlock

Power to Lock

Supply Voltage

110V ac

Series

440G-T

Actuator Included

No

Range

TLS-2-GD2

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Length

126mm

Width

86mm

Depth

33mm

Страна на произход

Dominican Republic

€ 295,70

€ 295,70 Всеки (ex VAT)

Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch, Power to Lock, 110V ac

€ 295,70

€ 295,70 Всеки (ex VAT)

Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch, Power to Lock, 110V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Power to Lock / Unlock

Power to Lock

Supply Voltage

110V ac

Series

440G-T

Actuator Included

No

Range

TLS-2-GD2

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Length

126mm

Width

86mm

Depth

33mm

Страна на произход

Dominican Republic