Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included

Номер на артикул на RS: 810-4052Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440G-LZS21SPRH
brand-logo

Технически документи

Спецификации

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

440G-LZ

Actuator Included

Yes

Actuator Type

Standard

Safety Contacts

2 PNP

Conduit Entry

M12

Auxiliary Contacts

1 PNP

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Length

140mm

Width

45mm

Depth

50mm

Страна на произход

Dominican Republic

€ 312,10

€ 312,10 Всеки (ex VAT)

Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included

€ 312,10

€ 312,10 Всеки (ex VAT)

Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

440G-LZ

Actuator Included

Yes

Actuator Type

Standard

Safety Contacts

2 PNP

Conduit Entry

M12

Auxiliary Contacts

1 PNP

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Length

140mm

Width

45mm

Depth

50mm

Страна на произход

Dominican Republic