Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

Номер на артикул на RS: 356-6171Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440G-L07264
brand-logo

Технически документи

Спецификации

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

440G-L

Actuator Included

Yes

Range

Atlas 5

Actuator Type

Standard

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP65

Depth

184mm

Width

56mm

Length

90mm

Width

56mm

Страна на произход

Poland

Детайли за продукта

Allen Bradley Guardmaster - Atlas 5, Heavy Duty Safety Switches

The Atlas 5 Range of guard locking switches by Allen Bradley Guardmaster features an optional flexible actuator which reduces minimum operating radius, convenient lid mounted status indication, and 2 possible actuator entry positions - front and end entry. Atlas 5 switches are supplied with a dedicated Atlas actuator. Atlas 5 switches have the power to release 3 sets of contacts: 2N/C 1N/O, which make them ideal for PLC machines.

Standards: EN1088, EN 292, EN 60204-01 & EN60947-5-1

Информацията за складовите наличности временно не е налична.

€ 635,38

€ 635,38 Всеки (ex VAT)

Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

€ 635,38

€ 635,38 Всеки (ex VAT)

Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

440G-L

Actuator Included

Yes

Range

Atlas 5

Actuator Type

Standard

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP65

Depth

184mm

Width

56mm

Length

90mm

Width

56mm

Страна на произход

Poland

Детайли за продукта

Allen Bradley Guardmaster - Atlas 5, Heavy Duty Safety Switches

The Atlas 5 Range of guard locking switches by Allen Bradley Guardmaster features an optional flexible actuator which reduces minimum operating radius, convenient lid mounted status indication, and 2 possible actuator entry positions - front and end entry. Atlas 5 switches are supplied with a dedicated Atlas actuator. Atlas 5 switches have the power to release 3 sets of contacts: 2N/C 1N/O, which make them ideal for PLC machines.

Standards: EN1088, EN 292, EN 60204-01 & EN60947-5-1