Allen Bradley Guardmaster 440E Rope Pull Switch, 2m, NO/NC, Straight

Номер на артикул на RS: 245-1501Марка: Allen Bradley Guardmaster№ по каталога на производителя: 440E-H13046
brand-logo
Преглед на всички в Rope Pull Switches

Технически документи

Спецификации

Normal State Configuration

NO/NC

Cable Length

2m

Mounting Orientation

Straight

IP Rating

IP66

Series

440E

Range

LIFELINE 4

Length

229.5mm

Width

69mm

Depth

85mm

Housing Material

Brass

Hazardous Area Certification

ATEX

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Conduit Entry

M20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

229.5 x 69 x 85mm

Страна на произход

Dominican Republic

Детайли за продукта

Allen Bradley Guardmaster 440E Lifeline 4 Ex Cable Switch with E-Stop, Hazardous Area

The Lifeline 4 Ex Cable Pull Switch from the Guardmaster Ex range provides a constant emergency stop function for personnel and is designed specifically for use in potentially explosive atmospheres, helping to provide a superior level of protection.

This range of devices include a sealed flameproof contact block, which makes them suitable for use in European Zone 1 and 2 environments. These grab wire switches conform to the exacting standards required by the European harmonised standards for maximum reliability. Due to the flameproof enclosure of the contact block, any internal explosion that occurs will be contained within the enclosure.

Contact block approvals: 112G EExd IIC T6 or T5 and 11 2D T80°C IP66.

EEx equipment conforms to types of protection standardised by CENELEC (European standards), EN50014 and EN50018 respectively and BS5501 parts 1-V.

The 440E Lifeline 4 has a rope status indicator, allowing for simple set up and easy maintenance. It also features a mushroom head emergency stop button for E-stop access at the extreme ends of the span, sealed to IP66. It has a positive mode mechanism, ensuring that the contacts are instantly latched open upon actuation. They can be reset only through intentional action by turning the blue reset knob. Rugged stainless-steel housing ensures that the Lifeline 4 can withstand harsh environments.

How it works: Allen Bradley Guardmaster Rope Pull Switches have a steel wire rope which is connected to latching pull switches, so that when the rope is pulled in any direction along the length the switch is instantly tripped to stop the machine, minimising risk of injury and risk of damage to machinery. These safety devices are well suited for use along or around awkward machinery, such as conveyor belts.

Features and Benefits:

• Ideally suited for use in potentially explosive atmospheres
• Positive mode action, flameproof contact block
• Suitable for use in European Zone 1 and 2 environments
• US and Canada: Class 1, Division 2 in Groups A, B, C and D
• Same safety features and operating principles of conventional Guardmaster switches

Note:

2 of the 3 cable access points are sealed to meet Ex. Spec. Access is therefore restricted to one point of ingress: underside entry.
Approval Certificate available on request

Our rope switch kits contain all fittings necessary for installation. Available in 5, 10, 20, 30, 50 and 75 metre lengths.
Stock No typ. 366-3878 & 239-6757

Може да се интересувате от
EEXD GRAB WIRE S/W
P.O.A.Всеки (ex VAT)
IDEM GLS-Ex Rope Pull Switch, 80m, NO/NC, Straight
€ 315,68Всеки (ex VAT)

€ 469,21

€ 469,21 Всеки (ex VAT)

Allen Bradley Guardmaster 440E Rope Pull Switch, 2m, NO/NC, Straight

€ 469,21

€ 469,21 Всеки (ex VAT)

Allen Bradley Guardmaster 440E Rope Pull Switch, 2m, NO/NC, Straight

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
EEXD GRAB WIRE S/W
P.O.A.Всеки (ex VAT)
IDEM GLS-Ex Rope Pull Switch, 80m, NO/NC, Straight
€ 315,68Всеки (ex VAT)

Технически документи

Спецификации

Normal State Configuration

NO/NC

Cable Length

2m

Mounting Orientation

Straight

IP Rating

IP66

Series

440E

Range

LIFELINE 4

Length

229.5mm

Width

69mm

Depth

85mm

Housing Material

Brass

Hazardous Area Certification

ATEX

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Conduit Entry

M20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

229.5 x 69 x 85mm

Страна на произход

Dominican Republic

Детайли за продукта

Allen Bradley Guardmaster 440E Lifeline 4 Ex Cable Switch with E-Stop, Hazardous Area

The Lifeline 4 Ex Cable Pull Switch from the Guardmaster Ex range provides a constant emergency stop function for personnel and is designed specifically for use in potentially explosive atmospheres, helping to provide a superior level of protection.

This range of devices include a sealed flameproof contact block, which makes them suitable for use in European Zone 1 and 2 environments. These grab wire switches conform to the exacting standards required by the European harmonised standards for maximum reliability. Due to the flameproof enclosure of the contact block, any internal explosion that occurs will be contained within the enclosure.

Contact block approvals: 112G EExd IIC T6 or T5 and 11 2D T80°C IP66.

EEx equipment conforms to types of protection standardised by CENELEC (European standards), EN50014 and EN50018 respectively and BS5501 parts 1-V.

The 440E Lifeline 4 has a rope status indicator, allowing for simple set up and easy maintenance. It also features a mushroom head emergency stop button for E-stop access at the extreme ends of the span, sealed to IP66. It has a positive mode mechanism, ensuring that the contacts are instantly latched open upon actuation. They can be reset only through intentional action by turning the blue reset knob. Rugged stainless-steel housing ensures that the Lifeline 4 can withstand harsh environments.

How it works: Allen Bradley Guardmaster Rope Pull Switches have a steel wire rope which is connected to latching pull switches, so that when the rope is pulled in any direction along the length the switch is instantly tripped to stop the machine, minimising risk of injury and risk of damage to machinery. These safety devices are well suited for use along or around awkward machinery, such as conveyor belts.

Features and Benefits:

• Ideally suited for use in potentially explosive atmospheres
• Positive mode action, flameproof contact block
• Suitable for use in European Zone 1 and 2 environments
• US and Canada: Class 1, Division 2 in Groups A, B, C and D
• Same safety features and operating principles of conventional Guardmaster switches

Note:

2 of the 3 cable access points are sealed to meet Ex. Spec. Access is therefore restricted to one point of ingress: underside entry.
Approval Certificate available on request

Our rope switch kits contain all fittings necessary for installation. Available in 5, 10, 20, 30, 50 and 75 metre lengths.
Stock No typ. 366-3878 & 239-6757

Може да се интересувате от
EEXD GRAB WIRE S/W
P.O.A.Всеки (ex VAT)
IDEM GLS-Ex Rope Pull Switch, 80m, NO/NC, Straight
€ 315,68Всеки (ex VAT)